-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-P14F10R2U
|
Avnet Americas | Res Thick Film 1210 10.2 Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-P14F10R2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP14F10R2U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP14F10R2U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJP14F10R2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14F10R2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTDD10R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14F10R2U vs RK73H2ELTDD10R2F |
MR10X10R2FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | ERJP14F10R2U vs MR10X10R2FGL |
RTT1210R2FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | ERJP14F10R2U vs RTT1210R2FP2 |
CR35-10R2FB | Fixed Resistor, 0.5W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ERJP14F10R2U vs CR35-10R2FB |
RK73H2ETTD10R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14F10R2U vs RK73H2ETTD10R2F |
RMNW35K10R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJP14F10R2U vs RMNW35K10R2FTP |
CR1210-2W-10R2FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | ERJP14F10R2U vs CR1210-2W-10R2FSNT-13 |
RK73H2ETTE10R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14F10R2U vs RK73H2ETTE10R2F |
RMC35K10R2FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | ERJP14F10R2U vs RMC35K10R2FTE |
RMC-2010R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | ERJP14F10R2U vs RMC-2010R2FB |