Part Details for ERJP08E9313V by Panasonic Electronic Components
Overview of ERJP08E9313V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJP08E9313V
ERJP08E9313V CAD Models
ERJP08E9313V Part Data Attributes
|
ERJP08E9313V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP08E9313V
Panasonic Electronic Components
RES,SMT,THICK FILM,931K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERJP08E9313V
This table gives cross-reference parts and alternative options found for ERJP08E9313V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP08E9313V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW32K9313FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJP08E9313V vs RMGW32K9313FB |
RC1206FR-10931KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJP08E9313V vs RC1206FR-10931KL |
MR12X9313FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ERJP08E9313V vs MR12X9313FQL |
CR-06FPD--931K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ERJP08E9313V vs CR-06FPD--931K |
SR1206FR-07931KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJP08E9313V vs SR1206FR-07931KL |
1206S4F9313T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJP08E9313V vs 1206S4F9313T5E |
MR12X9313FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ERJP08E9313V vs MR12X9313FBL |
CR-06FL7--931K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ERJP08E9313V vs CR-06FL7--931K |
CR-06FH6--931K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ERJP08E9313V vs CR-06FH6--931K |
AF1206FR-10931KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERJP08E9313V vs AF1206FR-10931KL |