Part Details for ERJP08E8873V by Panasonic Electronic Components
Overview of ERJP08E8873V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJP08E8873V
ERJP08E8873V CAD Models
ERJP08E8873V Part Data Attributes
|
ERJP08E8873V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP08E8873V
Panasonic Electronic Components
RES,SMT,THICK FILM,887K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 887000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERJP08E8873V
This table gives cross-reference parts and alternative options found for ERJP08E8873V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP08E8873V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTED8873F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJP08E8873V vs RK73H2BRTTED8873F |
RM12R-887K-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | ERJP08E8873V vs RM12R-887K-F |
RS06K8873FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERJP08E8873V vs RS06K8873FTG |
RMC1206887K1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | ERJP08E8873V vs RMC1206887K1% |
RMCS1/8887K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJP08E8873V vs RMCS1/8887K1%A |
1206S4F8873CDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJP08E8873V vs 1206S4F8873CDE |
1206S4F8873B4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJP08E8873V vs 1206S4F8873B4 |
MC1206P-8873-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | ERJP08E8873V vs MC1206P-8873-FBQ |
CR32-8873-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | ERJP08E8873V vs CR32-8873-FY |
MC1206-8873-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJP08E8873V vs MC1206-8873-FBQ |