ERJP08E5103V
Panasonic Electronic Components
Description: RES,SMT,THICK FILM,510K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE

Overview of ERJP08E5103V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJP08E5103V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERJP08E5103V by Panasonic Electronic Components

ERJP08E5103V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.33 W
Resistance
510000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ERJP08E5103V
    Panasonic Electronic Components
    RES,SMT,THICK FILM,510K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
    VS

Alternate Parts for ERJP08E5103V

This table gives cross-reference parts and alternative options found for ERJP08E5103V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP08E5103V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW1206510KFKEBC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies ERJP08E5103V vs CRCW1206510KFKEBC
MCPWR06FTEO5103N Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 510000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, SPC Multicomp ERJP08E5103V vs MCPWR06FTEO5103N
RMCF1206FB510K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJP08E5103V vs RMCF1206FB510K
RMSW32K514FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc ERJP08E5103V vs RMSW32K514FB
NMCR1206FJ510K RES,SMT,THICK FILM,510K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE SEI Stackpole Electronics Inc ERJP08E5103V vs NMCR1206FJ510K
RK73H2BRTTDB5103F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc ERJP08E5103V vs RK73H2BRTTDB5103F
NRCS12F5103TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, NIC Components Corp ERJP08E5103V vs NRCS12F5103TRF
RK73H2BTTDB5103F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc ERJP08E5103V vs RK73H2BTTDB5103F
RK73H2BXTD5103F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc ERJP08E5103V vs RK73H2BXTD5103F
RC1206FR-13510K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation ERJP08E5103V vs RC1206FR-13510K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJP08E5103V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJP08E5103V by Panasonic Electronic Components

  • Please alert me when ERJP08E5103V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERJP08E5103V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJP08E5103V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERJP08E5103V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJP08E5103V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJP08E5103V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: