Part Details for ERJP08E3922V by Panasonic Electronic Components
Overview of ERJP08E3922V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJP08E3922V
ERJP08E3922V CAD Models
ERJP08E3922V Part Data Attributes
|
ERJP08E3922V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP08E3922V
Panasonic Electronic Components
RES,SMT,THICK FILM,39.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERJP08E3922V
This table gives cross-reference parts and alternative options found for ERJP08E3922V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP08E3922V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206FR-0739K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | ERJP08E3922V vs AR1206FR-0739K2L |
MC1206-3922-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJP08E3922V vs MC1206-3922-FT101 |
PWR12F3922TEO | Fixed Resistor, 0.3333W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | ERJP08E3922V vs PWR12F3922TEO |
CR1206-4W-3922FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | ERJP08E3922V vs CR1206-4W-3922FPT-13 |
MCR18EZHF3922 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJP08E3922V vs MCR18EZHF3922 |
RC1206FR-1339K2P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJP08E3922V vs RC1206FR-1339K2P |
MC1206P-3922-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJP08E3922V vs MC1206P-3922-FB101Q |
RGC1206FTD39K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJP08E3922V vs RGC1206FTD39K2 |
RS-06K3922FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | ERJP08E3922V vs RS-06K3922FT |
WR12X3922FGLJ | Fixed Resistor, 0.25W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJP08E3922V vs WR12X3922FGLJ |