Part Details for ERJP08E2553V by Panasonic Electronic Components
Overview of ERJP08E2553V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJP08E2553V
ERJP08E2553V CAD Models
ERJP08E2553V Part Data Attributes
|
ERJP08E2553V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP08E2553V
Panasonic Electronic Components
RES,SMT,THICK FILM,255K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERJP08E2553V
This table gives cross-reference parts and alternative options found for ERJP08E2553V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP08E2553V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206F2553-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | ERJP08E2553V vs RC1206F2553-07-T70 |
MC1206P-2553-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJP08E2553V vs MC1206P-2553-FB101Q |
MC1206P-2553-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJP08E2553V vs MC1206P-2553-FT101W |
RC1206FR-13255KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJP08E2553V vs RC1206FR-13255KP |
HQ06S4F2553T4E | Fixed Resistor, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJP08E2553V vs HQ06S4F2553T4E |
CRCW1206100255K1%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | ERJP08E2553V vs CRCW1206100255K1%RT5 |
RC1206FK-07255KL | Fixed Resistor, | YAGEO Corporation | ERJP08E2553V vs RC1206FK-07255KL |
NMCR1206FG255K | RES,SMT,THICK FILM,255K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | ERJP08E2553V vs NMCR1206FG255K |
RK73H2BXTED2553F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJP08E2553V vs RK73H2BXTED2553F |
CR32TR2553F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | ERJP08E2553V vs CR32TR2553F |