Part Details for ERJP08E2401V by Panasonic Electronic Components
Overview of ERJP08E2401V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJP08E2401V
ERJP08E2401V CAD Models
ERJP08E2401V Part Data Attributes
|
ERJP08E2401V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP08E2401V
Panasonic Electronic Components
RES,SMT,THICK FILM,2.4K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERJP08E2401V
This table gives cross-reference parts and alternative options found for ERJP08E2401V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP08E2401V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206FR-072K4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | YAGEO Corporation | ERJP08E2401V vs AR1206FR-072K4 |
RS06K242FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | ERJP08E2401V vs RS06K242FT |
RMC1/8K242FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | ERJP08E2401V vs RMC1/8K242FTP |
ASC1206-2K4FT5 | RESISTOR, 0.25W, 1%, 100ppm, 2400ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | ERJP08E2401V vs ASC1206-2K4FT5 |
NRC12F2401TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | ERJP08E2401V vs NRC12F2401TRF |
RK73H2BRTTDB2401F | RES,SMT,THICK FILM,2.4K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | ERJP08E2401V vs RK73H2BRTTDB2401F |
CR1206AFX-2401EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ERJP08E2401V vs CR1206AFX-2401EAS |
RMC32K242FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJP08E2401V vs RMC32K242FB |
SG73P2BTTED2401F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJP08E2401V vs SG73P2BTTED2401F |
AF1206FR-072K4L | Fixed Resistor, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJP08E2401V vs AF1206FR-072K4L |