-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJH2RD4751X
|
TME | Resistor: thick film, SMD, 0402, 4.75kΩ, 100mW, ±0.5%, ERJH Min Qty: 10000 | 0 |
|
$0.0306 / $0.0352 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJH2RD4751X
Panasonic Electronic Components
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Rohs Code | Yes | ||
Part Life Cycle Code | Active | ||
Ihs Manufacturer | PANASONIC CORP | ||
Package Description | CHIP | ||
Reach Compliance Code | compliant | ||
Samacsys Manufacturer | Panasonic | ||
Construction | Rectangular | ||
Mounting Feature | SURFACE MOUNT | ||
Number of Terminals | 2 | ||
Operating Temperature-Max | 175 °C | ||
Operating Temperature-Min | -55 °C | ||
Package Height | 0.35 mm | ||
Package Length | 1 mm | ||
Package Style | SMT | ||
Package Width | 0.5 mm | ||
Packing Method | TR, Punched Paper | ||
Rated Power Dissipation (P) | 0.1 W | ||
Rated Temperature | 105 °C | ||
Reference Standard | AEC-Q200, IEC60115-8 | ||
Resistance | 4750 Ω | ||
Resistor Type | FIXED RESISTOR | ||
Size Code | 0402 | ||
Surface Mount | YES | ||
Technology | METAL GLAZE/THICK FILM | ||
Temperature Coefficient | 100 ppm/°C | ||
Terminal Shape | WRAPAROUND | ||
Tolerance | 0.5% | ||
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJH2RD4751X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJH2RD4751X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0402-16W-4751DSNB | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | ERJH2RD4751X vs CR0402-16W-4751DSNB |
CR0402-16W-4751DB | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | ERJH2RD4751X vs CR0402-16W-4751DB |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.