-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X3034
|
Avnet Americas | Resistor, Array, 9.1 Ohm, ± 1%, 1 W, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 43X3034) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 1063 Partner Stock |
|
$0.1750 / $0.7190 | Buy Now |
DISTI #
ERJ-B2BF9R1V
|
Avnet Americas | Resistor, Array, 9.1 Ohm, ± 1%, 1 W, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJ-B2BF9R1V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1279 / $0.1448 | Buy Now |
DISTI #
70368816
|
RS | High power chip resistor 1% 9R1 0.5W | Panasonic Electronic Components ERJB2BF9R1V RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1230 | RFQ |
DISTI #
19265126
|
Verical | Res Thick Film 0612 9.1 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD Automotive T/R Min Qty: 1021 Package Multiple: 1 | Americas - 1063 |
|
$0.0716 | Buy Now |
DISTI #
ERJB2BF9R1V
|
Avnet Abacus | Resistor, Array, 9.1 Ohm, � 1%, 1 W, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJB2BF9R1V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJB2BF9R1V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJB2BF9R1V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 9.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJB2BF9R1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJB2BF9R1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCL06129R10FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP, HALOGEN FREE AND ROHS COMPLAINT | Vishay Intertechnologies | ERJB2BF9R1V vs RCL06129R10FKEA |
RCL06129R10FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP, HALOGEN FREE AND ROHS COMPLAINT | Vishay Intertechnologies | ERJB2BF9R1V vs RCL06129R10FKEC |