Datasheets
ERJB2AF180V by:

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206

Part Details for ERJB2AF180V by Panasonic Electronic Components

Overview of ERJB2AF180V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJB2AF180V

Part # Distributor Description Stock Price Buy
DISTI # 62AJ8368
Newark Res, Aec-Q200, 18R, 0.75W, 0612 Rohs Compliant: Yes |Panasonic ERJB2AF180V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0960
  • 10,000 $0.0780
  • 20,000 $0.0680
  • 30,000 $0.0630
  • 50,000 $0.0550
$0.0550 / $0.0960 Buy Now
DISTI # 62AJ8367
Newark Res, Aec-Q200, 18R, 0.75W, 0612 Rohs Compliant: Yes |Panasonic ERJB2AF180V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 10 $0.5100
  • 100 $0.4480
  • 1,000 $0.3720
  • 5,000 $0.3120
  • 10,000 $0.2620
$0.2620 / $0.5100 Buy Now
Quest Components   7920
  • 1 $0.3000
  • 371 $0.0900
  • 4,445 $0.0600
$0.0600 / $0.3000 Buy Now
DISTI # ERJB2AF180V
Avnet Abacus Resistor, Array, 18 Ohm, � 1%, 750 mW, 2 Resistors, Isolated, 0612 [1632 Metric], Wraparound, Surface Mount, Thick Film - Tape and Reel (Alt: ERJB2AF180V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for ERJB2AF180V

ERJB2AF180V CAD Models

ERJB2AF180V Part Data Attributes

ERJB2AF180V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJB2AF180V Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 0612
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Panasonic
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 1.6 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 18 Ω
Resistor Type FIXED RESISTOR
Size Code 0612
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for ERJB2AF180V

This table gives cross-reference parts and alternative options found for ERJB2AF180V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJB2AF180V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ACTW000612-18R0FTP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP Chilisin Electronics Corp ERJB2AF180V vs ACTW000612-18R0FTP
RMCW0612FT18R0 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP SEI Stackpole Electronics Inc ERJB2AF180V vs RMCW0612FT18R0

ERJB2AF180V Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJB2AF180V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJB2AF180V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJB2AF180V would you like to use for your alert(s)?
  • Please alert me when ERJB2AF180V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJB2AF180V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJB2AF180V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJB2AF180V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJB2AF180V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJB2AF180V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: