Part Details for ERJ8GEYJ562V by Panasonic Electronic Components
Overview of ERJ8GEYJ562V by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ562V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5018
|
Avnet Americas | SMD Chip Resistor, 5.6 kOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 53W5018) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 1 Days Container: Ammo Pack |
38799 Partner Stock |
|
$0.0270 / $0.1490 | Buy Now |
DISTI #
52W1068
|
Avnet Americas | SMD Chip Resistor, 5.6 kOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 52W1068) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks, 1 Days Container: Reel |
15000 Partner Stock |
|
RFQ | |
DISTI #
ERJ-8GEYJ562V
|
Avnet Americas | SMD Chip Resistor, 5.6 kOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ562V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0122 | Buy Now |
|
Bristol Electronics | 4378 |
|
RFQ | ||
|
Quest Components | RES,METAL GLAZE,5.6KOHMS,200WV,5+/-% TOL,-200,200PPM-TC | 10836 |
|
$0.0665 / $0.3800 | Buy Now |
|
Quest Components | RES,METAL GLAZE,5.6KOHMS,200WV,5+/-% TOL,-200,200PPM-TC (Also Known As: ERJ-8GEYJ562V) | 10836 |
|
$0.0665 / $0.3800 | Buy Now |
|
Quest Components | RES,METAL GLAZE,5.6KOHMS,200WV,5+/-% TOL,-200,200PPM-TC (Also Known As: ERJ-8GEYJ562V) | 4000 |
|
$0.0085 / $0.0255 | Buy Now |
|
Quest Components | RES,METAL GLAZE,5.6KOHMS,200WV,5+/-% TOL,-200,200PPM-TC | 4000 |
|
$0.0085 / $0.0255 | Buy Now |
|
Quest Components | RES,METAL GLAZE,5.6KOHMS,200WV,5+/-% TOL,-200,200PPM-TC | 2707 |
|
$0.0246 / $0.1230 | Buy Now |
|
Quest Components | RES,METAL GLAZE,5.6KOHMS,200WV,5+/-% TOL,-200,200PPM-TC (Also Known As: ERJ-8GEYJ562V) | 2707 |
|
$0.0246 / $0.1230 | Buy Now |
Part Details for ERJ8GEYJ562V
ERJ8GEYJ562V CAD Models
ERJ8GEYJ562V Part Data Attributes
|
ERJ8GEYJ562V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ562V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 29 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ562V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ562V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ562V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSR8LTJ562V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJ8GEYJ562V vs TSR8LTJ562V |
1206S4J0562C3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJ8GEYJ562V vs 1206S4J0562C3E |
FCF06JY562 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJ8GEYJ562V vs FCF06JY562 |
CR32-562JV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJ8GEYJ562V vs CR32-562JV |
RK73B2BRTTE562J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | ERJ8GEYJ562V vs RK73B2BRTTE562J |
RMC32-562JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJ8GEYJ562V vs RMC32-562JB |
FWF06JT-562 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJ8GEYJ562V vs FWF06JT-562 |
1206S4J0562CD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJ8GEYJ562V vs 1206S4J0562CD |
MC1206-562-JBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJ8GEYJ562V vs MC1206-562-JBQ |
D25AP2005K65%P0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJ8GEYJ562V vs D25AP2005K65%P0 |