Part Details for ERJ8GEYJ560V by Panasonic Electronic Components
Overview of ERJ8GEYJ560V by Panasonic Electronic Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ560V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1534
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 56 Ohm, 250 Mw, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ8GEYJ560V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32000 |
|
$0.0190 / $0.0620 | Buy Now |
DISTI #
ERJ-8GEYJ560V
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ560V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 56 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 28000 |
|
$0.0172 / $0.1470 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 56 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ560V) | 28000 |
|
$0.0172 / $0.1470 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 56 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 27486 |
|
$0.0127 / $0.0784 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 56 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ560V) | 27486 |
|
$0.0127 / $0.0784 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 56 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ560V) | 5161 |
|
$0.0085 / $0.0255 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 56 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 5161 |
|
$0.0085 / $0.0255 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 56 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 4000 |
|
$0.0294 / $0.1470 | Buy Now |
Part Details for ERJ8GEYJ560V
ERJ8GEYJ560V CAD Models
ERJ8GEYJ560V Part Data Attributes
|
ERJ8GEYJ560V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ560V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ560V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ560V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ560V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2512068A5609JP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJ8GEYJ560V vs D2512068A5609JP5 |
1206S4J0560B1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ560V vs 1206S4J0560B1E |
CR32560JV | RESISTOR, 0.25W, 5%, 200ppm, 56ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | ERJ8GEYJ560V vs CR32560JV |
1206S4J0560C2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ560V vs 1206S4J0560C2E |
WR12X560JQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | ERJ8GEYJ560V vs WR12X560JQ |
1206S4J0560B5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ560V vs 1206S4J0560B5 |
MC1206-560-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJ8GEYJ560V vs MC1206-560-JT201W |
1206S4J0560TBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ560V vs 1206S4J0560TBE |
TRR18EZPJ560 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJ8GEYJ560V vs TRR18EZPJ560 |
RK73B2BLBK560J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ560V vs RK73B2BLBK560J |