Part Details for ERJ8GEYJ513V by Panasonic Electronic Components
Overview of ERJ8GEYJ513V by Panasonic Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ513V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1532
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 51 Kohm, 250 Mw, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ8GEYJ513V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5030 |
|
$0.0040 | Buy Now |
DISTI #
63W1532
|
Avnet Americas | SMD Chip Resistor, 51 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 63W1532) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 4 Days Container: Ammo Pack | 5030 Partner Stock |
|
$0.0150 / $0.0480 | Buy Now |
DISTI #
ERJ-8GEYJ513V
|
Avnet Americas | SMD Chip Resistor, 51 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ513V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
|
Bristol Electronics | 7746 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 51K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 11628 |
|
$0.0180 / $0.1350 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 51K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ513V) | 11628 |
|
$0.0180 / $0.1350 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 51K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ513V) | 7234 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 51K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 7234 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 51K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 7193 |
|
$0.0267 / $0.1335 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 51K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ513V) | 7193 |
|
$0.0267 / $0.1335 | Buy Now |
Part Details for ERJ8GEYJ513V
ERJ8GEYJ513V CAD Models
ERJ8GEYJ513V Part Data Attributes
|
ERJ8GEYJ513V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ513V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ513V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ513V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ513V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4J0513C4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ513V vs 1206S4J0513C4 |
RM73B2BTDD513J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8GEYJ513V vs RM73B2BTDD513J |
FCF06JV-513 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ513V vs FCF06JV-513 |
RK73B2BRTTD513J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ8GEYJ513V vs RK73B2BRTTD513J |
1206S4J0513TB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ513V vs 1206S4J0513TB |
RMCF1206JT51K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ERJ8GEYJ513V vs RMCF1206JT51K0 |
RK73A2BTTE513J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ8GEYJ513V vs RK73A2BTTE513J |
NRCP12J513TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | ERJ8GEYJ513V vs NRCP12J513TRF |
RK73K2BTD51KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ513V vs RK73K2BTD51KOHMJ |
1206S4J0513T1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ513V vs 1206S4J0513T1E |