Part Details for ERJ8GEYJ510X by Panasonic Electronic Components
Overview of ERJ8GEYJ510X by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ8GEYJ510X
ERJ8GEYJ510X CAD Models
ERJ8GEYJ510X Part Data Attributes
|
ERJ8GEYJ510X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ510X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Category CO2 Kg | 4.54 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2017-07-07 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Additional Feature | STANDARD: IEC-60115-8; JIS-C-5201-8 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ510X
This table gives cross-reference parts and alternative options found for ERJ8GEYJ510X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ510X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206JRG0751R0L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJ8GEYJ510X vs RC1206JRG0751R0L |
MCR18EZHMJ510 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJ8GEYJ510X vs MCR18EZHMJ510 |
MCR18FZHJ510 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJ8GEYJ510X vs MCR18FZHJ510 |
MCR18PZHIJW510 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJ8GEYJ510X vs MCR18PZHIJW510 |
RMC18-510JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJ8GEYJ510X vs RMC18-510JT |
RC1206JRG1351R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJ8GEYJ510X vs RC1206JRG1351R0 |
MCR18PZHIJ510 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJ8GEYJ510X vs MCR18PZHIJ510 |
MCR18FZHJW510 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJ8GEYJ510X vs MCR18FZHJW510 |