There are no models available for this part yet.
Overview of ERJ8GEYJ4R3V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ8GEYJ4R3V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERJ-8GEYJ4R3V
|
Avnet Americas | SMD Chip Resistor, 4.3 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ4R3V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now | |
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 600 ppm, 4.3 ohm, SURFACE MOUNT, 1206 | 4000 |
|
$0.0270 / $0.1350 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 600 ppm, 4.3 ohm, SURFACE MOUNT, 1206 (Also Known As: ERJ-8GEYJ4R3V) | 4000 |
|
$0.0270 / $0.1350 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 600 ppm, 4.3 ohm, SURFACE MOUNT, 1206 | 4000 |
|
$0.0333 / $0.1110 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 600 ppm, 4.3 ohm, SURFACE MOUNT, 1206 (Also Known As: ERJ-8GEYJ4R3V) | 4000 |
|
$0.0333 / $0.1110 | Buy Now | ||
DISTI #
ERJ8GEYJ4R3V
|
Avnet Abacus | SMD Chip Resistor, 4.3 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ8GEYJ4R3V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for ERJ8GEYJ4R3V by Panasonic Electronic Components
Part Data Attributes for ERJ8GEYJ4R3V by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200, IEC60115-8
|
Resistance
|
4.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
-100,600 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for ERJ8GEYJ4R3V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ4R3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ4R3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU08J4R3V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ8GEYJ4R3V vs ERJU08J4R3V |
ERJT08J4R3V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.3ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ8GEYJ4R3V vs ERJT08J4R3V |
CR324R3JV | RESISTOR, 0.25W, 5%, 600ppm, 4.3ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | ERJ8GEYJ4R3V vs CR324R3JV |