Part Details for ERJ8GEYJ363V by Panasonic Electronic Components
Overview of ERJ8GEYJ363V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ363V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-8GEYJ363V
|
Avnet Americas | Res Thick Film 1206 36K Ohm 5% 1/4W ?200ppm/?C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-8GEYJ363V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0122 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 36000OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 | 6510 |
|
$0.0045 / $0.0135 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 36000OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 (Also Known As: ERJ-8GEYJ363V) | 6510 |
|
$0.0045 / $0.0135 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 36000OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 (Also Known As: ERJ-8GEYJ363V) | 3916 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 36000OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 | 3916 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 36000OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 | 1000 |
|
$0.0278 / $0.0444 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 36000OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 (Also Known As: ERJ-8GEYJ363V) | 1000 |
|
$0.0278 / $0.0444 | Buy Now |
Part Details for ERJ8GEYJ363V
ERJ8GEYJ363V CAD Models
ERJ8GEYJ363V Part Data Attributes
|
ERJ8GEYJ363V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ363V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ363V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ363V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ363V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC12J363TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | ERJ8GEYJ363V vs NRC12J363TRF |
RK73B2BRTTD363J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ8GEYJ363V vs RK73B2BRTTD363J |
CR32363JB | RES,SMT,FILM,36K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | Hokuriku Electric Industry Co Ltd | ERJ8GEYJ363V vs CR32363JB |
CR1206-4W-363JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | ERJ8GEYJ363V vs CR1206-4W-363JSNT |
RMC1/8-363JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | ERJ8GEYJ363V vs RMC1/8-363JB |
MCR18EZHJ363 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJ8GEYJ363V vs MCR18EZHJ363 |
NRCL12J363TR10F | Res,SMT,Thick Film,36K Ohms,200WV,5% +/-Tol,-200,200ppm TC,1206 Case | NIC Components Corp | ERJ8GEYJ363V vs NRCL12J363TR10F |
RK73B2BRTTEB363J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ363V vs RK73B2BRTTEB363J |
WR12X363JQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ8GEYJ363V vs WR12X363JQR |
MC1206-363-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ363V vs MC1206-363-JT201Q |