Part Details for ERJ8GEYJ334V by Panasonic Electronic Components
Overview of ERJ8GEYJ334V by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ334V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1516
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 330 Kohm, 250 Mw, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ8GEYJ334V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20860 |
|
$0.0060 | Buy Now |
DISTI #
ERJ-8GEYJ334V
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ334V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
63W1516
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 63W1516) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0140 / $0.0480 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 330K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 7087 |
|
$0.0143 / $0.0760 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 330K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ334V) | 7087 |
|
$0.0143 / $0.0760 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 330K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 3920 |
|
$0.0065 / $0.0195 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 330K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ334V) | 3920 |
|
$0.0065 / $0.0195 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 330K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 2325 |
|
$0.2838 / $0.7095 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 330K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ334V) | 2325 |
|
$0.2838 / $0.7095 | Buy Now |
|
Velocity Electronics | Our Stock | 389 |
|
RFQ |
Part Details for ERJ8GEYJ334V
ERJ8GEYJ334V CAD Models
ERJ8GEYJ334V Part Data Attributes
|
ERJ8GEYJ334V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ334V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 4 Days | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ334V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ334V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ334V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4J0334B3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ334V vs 1206S4J0334B3E |
1206S4J0334BBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ334V vs 1206S4J0334BBE |
CRCW1206330KJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ8GEYJ334V vs CRCW1206330KJNEA |
1206S4J0334BB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ334V vs 1206S4J0334BB |
RK73B2BRTTED334J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ8GEYJ334V vs RK73B2BRTTED334J |
1206S4J0334B5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ334V vs 1206S4J0334B5E |
RK73B2BXTDD334J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8GEYJ334V vs RK73B2BXTDD334J |
MC1206-334-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJ8GEYJ334V vs MC1206-334-JT201W |
MC1206-334-JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ334V vs MC1206-334-JT |
CR1/8334JV | Fixed Resistor, 0.25W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | ERJ8GEYJ334V vs CR1/8334JV |