-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1510
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 3 Kohm, 250 Mw, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ8GEYJ302V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$0.0250 / $0.1310 | Buy Now |
DISTI #
ERJ-8GEYJ302V
|
Avnet Americas | SMD Chip Resistor, 3 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ302V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0093 / $0.0100 | Buy Now |
DISTI #
63W1510
|
Avnet Americas | SMD Chip Resistor, 3 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 63W1510) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0370 / $0.1070 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 3K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 20012 |
|
$0.0220 / $0.1100 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 3K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ302V) | 20012 |
|
$0.0220 / $0.1100 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 3K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ302V) | 6575 |
|
$0.0120 / $0.0640 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 3K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 6575 |
|
$0.0120 / $0.0640 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 3K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 4000 |
|
$0.0240 / $0.1200 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 3K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ302V) | 4000 |
|
$0.0240 / $0.1200 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 3K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ302V) | 3120 |
|
$0.0915 / $0.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ8GEYJ302V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ302V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ8GEYJ302V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ302V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12R-3K0-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | ERJ8GEYJ302V vs RM12R-3K0-J |
FCF06JS-302-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ302V vs FCF06JS-302-W |
RK73B2BRTTED302J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ8GEYJ302V vs RK73B2BRTTED302J |
FCF06JT-302 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ302V vs FCF06JT-302 |
1206S4J0302C1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ302V vs 1206S4J0302C1E |
1206S4J0302T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ302V vs 1206S4J0302T5 |
1206S4J0302BC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ302V vs 1206S4J0302BC |
1206S4J0302C4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ302V vs 1206S4J0302C4 |
WCR1206LF-302-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ERJ8GEYJ302V vs WCR1206LF-302-J-P-LT |
CRCW12063K00JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJ8GEYJ302V vs CRCW12063K00JNEAC |