Part Details for ERJ8GEYJ243V by Panasonic Electronic Components
Overview of ERJ8GEYJ243V by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ243V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-8GEYJ243V
|
Avnet Americas | SMD Chip Resistor, 24 kOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ243V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0122 | Buy Now |
|
Bristol Electronics | 4794 |
|
RFQ | ||
|
Quest Components | RES,METAL GLAZE,24KOHMS,200WV,5+/-% TOL,-200,200PPM-TC | 2335 |
|
$0.0125 / $0.0664 | Buy Now |
|
Quest Components | RES,METAL GLAZE,24KOHMS,200WV,5+/-% TOL,-200,200PPM-TC (Also Known As: ERJ-8GEYJ243V) | 2335 |
|
$0.0125 / $0.0664 | Buy Now |
DISTI #
ERJ8GEYJ243V
|
Avnet Abacus | SMD Chip Resistor, 24 kOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ8GEYJ243V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJ8GEYJ243V
ERJ8GEYJ243V CAD Models
ERJ8GEYJ243V Part Data Attributes
|
ERJ8GEYJ243V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ243V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ243V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ243V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ243V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73A2BLTDD243J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJ8GEYJ243V vs RK73A2BLTDD243J |
CR1206-JW-243EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJ8GEYJ243V vs CR1206-JW-243EPF |
RK73B2BLBC243J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJ8GEYJ243V vs RK73B2BLBC243J |
RMCF1206JT24K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJ8GEYJ243V vs RMCF1206JT24K0 |
MC1206-243-JTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | ERJ8GEYJ243V vs MC1206-243-JTW |
1206S4J0243BBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJ8GEYJ243V vs 1206S4J0243BBE |
MC1206-243-JB201W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | ERJ8GEYJ243V vs MC1206-243-JB201W |
TSR8GJ243V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJ8GEYJ243V vs TSR8GJ243V |
D25/CRCW1206-IF20024K5%EG1E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ERJ8GEYJ243V vs D25/CRCW1206-IF20024K5%EG1E3 |
RM73B2BTE243J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ERJ8GEYJ243V vs RM73B2BTE243J |