There are no models available for this part yet.
Overview of ERJ8GEYJ202V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ8GEYJ202V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63W1496
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 2 Kohm, 250 Mw, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ8GEYJ202V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 61785 |
|
$0.0080 / $0.0480 | Buy Now | |
DISTI #
ERJ-8GEYJ202V
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ202V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0107 / $0.0122 | Buy Now | |
Bristol Electronics | 6422 |
|
RFQ | ||||
Quest Components | Resistor, Metal Glaze, 2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 129648 |
|
$0.0077 / $0.1050 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ202V) | 129648 |
|
$0.0077 / $0.1050 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ202V) | 28476 |
|
$0.0103 / $0.0632 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 28476 |
|
$0.0103 / $0.0632 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 10836 |
|
$0.0200 / $0.1500 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ202V) | 10836 |
|
$0.0200 / $0.1500 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ202V) | 7763 |
|
$0.0180 / $0.1350 | Buy Now |
CAD Models for ERJ8GEYJ202V by Panasonic Electronic Components
Part Data Attributes for ERJ8GEYJ202V by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200, IEC60115-8
|
Resistance
|
2000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for ERJ8GEYJ202V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ202V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ202V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4J0202B5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ202V vs 1206S4J0202B5E |
1206S4J0202C1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ202V vs 1206S4J0202C1E |
CRCW12062K00JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ8GEYJ202V vs CRCW12062K00JNEC |
TSR8GJ202V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | ERJ8GEYJ202V vs TSR8GJ202V |
RK73B2BRTTEB202J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ202V vs RK73B2BRTTEB202J |
MC1206P-202-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ202V vs MC1206P-202-JB201 |
CR32-202JC | Fixed Resistor, 0.25W, 2000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | ERJ8GEYJ202V vs CR32-202JC |
FCF06JV-202-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ202V vs FCF06JV-202-W |
RK73B2BRTTEB202J | RES,SMT,THICK FILM,2K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | ERJ8GEYJ202V vs RK73B2BRTTEB202J |
RK73B2BLTDB202J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8GEYJ202V vs RK73B2BLTDB202J |
Related Parts for ERJ8GEYJ202V
-
CRCW12061K00FKEAFixed Resistors
-
ECHU1C332JX5Fixed Capacitors
-
AYF531235Headers and Edge Type Connectors
-
1N4002-TRectifier Diodes
-
STP315N10F7Power Field-Effect Transistors
-
74270001Data Line Filters
-
MKV58F1M0VLL24Microcontrollers
-
CAT16-472J4LFArray/Network Resistors
-
ALZ12B24Power/Signal Relays