There are no models available for this part yet.
Overview of ERJ8GEYJ183V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ8GEYJ183V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65T8909
|
Avnet Americas | SMD Chip Resistor, 18 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65T8909) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Ammo Pack | 6175 Partner Stock |
|
$0.0110 | Buy Now | |
DISTI #
ERJ-8GEYJ183V
|
Avnet Americas | SMD Chip Resistor, 18 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ183V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now | |
Bristol Electronics | 4927 |
|
RFQ | ||||
Quest Components | Resistor, Metal Glaze, 18K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 7409 |
|
$0.0180 / $0.1350 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 18K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ183V) | 7409 |
|
$0.0180 / $0.1350 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 18K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ183V) | 5980 |
|
$0.0135 / $0.0720 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 18K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 5980 |
|
$0.0135 / $0.0720 | Buy Now | ||
DISTI #
ERJ8GEYJ183V
|
Avnet Abacus | SMD Chip Resistor, 18 kOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ8GEYJ183V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for ERJ8GEYJ183V by Panasonic Electronic Components
Part Data Attributes for ERJ8GEYJ183V by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
29 Weeks, 1 Day
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200, IEC60115-8
|
Resistance
|
18000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for ERJ8GEYJ183V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ183V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ183V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206J18KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJ8GEYJ183V vs CR1206J18KP05 |
RK73B2BLTDD183J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJ8GEYJ183V vs RK73B2BLTDD183J |
SG73S2BLTED183J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ183V vs SG73S2BLTED183J |
RCG120620018K5%EA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | ERJ8GEYJ183V vs RCG120620018K5%EA |
MC1206-183-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ183V vs MC1206-183-JB201Q |
1206S4J0183CA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ183V vs 1206S4J0183CA |
MC1206P-183-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ183V vs MC1206P-183-JB201 |
SG73P2BLTDD183J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ183V vs SG73P2BLTDD183J |
CRCW120618K0JNTI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJ8GEYJ183V vs CRCW120618K0JNTI |
CRCW120618K0JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ERJ8GEYJ183V vs CRCW120618K0JNEAC |