There are no models available for this part yet.
Overview of ERJ8GEYJ122V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ8GEYJ122V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERJ-8GEYJ122V
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ122V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now | |
DISTI #
53W5005
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 53W5005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 1 Days Container: Ammo Pack | 10706 Partner Stock |
|
$0.0110 | Buy Now | |
Bristol Electronics | 6758 |
|
RFQ | ||||
Quest Components | Resistor, Metal Glaze, 1.2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 31851 |
|
$0.0107 / $0.0656 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 1.2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ122V) | 31851 |
|
$0.0107 / $0.0656 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 1.2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ122V) | 20000 |
|
$0.0070 / $0.0525 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 1.2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 20000 |
|
$0.0070 / $0.0525 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 1.2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 4000 |
|
$0.0234 / $0.1170 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 1.2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ122V) | 4000 |
|
$0.0234 / $0.1170 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 1.2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ122V) | 10695 |
|
$0.0665 / $0.3800 | Buy Now |
CAD Models for ERJ8GEYJ122V by Panasonic Electronic Components
Part Data Attributes for ERJ8GEYJ122V by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
65 Weeks, 1 Day
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200, IEC60115-8
|
Resistance
|
1200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for ERJ8GEYJ122V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ122V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ122V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12061201JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ122V vs MC12061201JB |
RK73B2BLBK122J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ122V vs RK73B2BLBK122J |
SG73S2BLTDD122J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ122V vs SG73S2BLTDD122J |
MC1206-122-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ122V vs MC1206-122-JBW |
FCF06JS-122 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ122V vs FCF06JS-122 |
TSR8LTJ122V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | ERJ8GEYJ122V vs TSR8LTJ122V |
MC1206-122-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJ8GEYJ122V vs MC1206-122-JB201W |
RC1206J122 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Synton-Tech Corp | ERJ8GEYJ122V vs RC1206J122 |
RK73B2BRTTEB122J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ122V vs RK73B2BRTTEB122J |
MC1206-122-JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ122V vs MC1206-122-JT |