-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1236
|
Newark | Res, 120R, 5%, 0.25W, 1206, Resistor Case Style:1206 [3216 Metric], Resistance:120Ohm, Product Range:Erj8Ge Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Temperaturerohs Compliant: Yes |Panasonic ERJ8GEYJ121V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0160 / $0.0170 | Buy Now |
DISTI #
ERJ-8GEYJ121V
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-8GEYJ121V) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
65T8900
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65T8900) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Ammo Pack | 15707 Partner Stock |
|
$0.0270 / $0.1390 | Buy Now |
|
Bristol Electronics | 38641 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 120 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 113258 |
|
$0.0093 / $0.0712 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 120 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ121V) | 113258 |
|
$0.0093 / $0.0712 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 120 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ121V) | 6340 |
|
$0.0051 / $0.0255 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 120 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 6340 |
|
$0.0051 / $0.0255 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 120 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 3720 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 120 Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ121V) | 3720 |
|
$0.0075 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ8GEYJ121V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ121V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ8GEYJ121V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ121V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06JV-121 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ121V vs FWF06JV-121 |
TSR8GJ121V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | ERJ8GEYJ121V vs TSR8GJ121V |
SFR18EZPJ121 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJ8GEYJ121V vs SFR18EZPJ121 |
RMCS1/81205%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ8GEYJ121V vs RMCS1/81205%A |
WCR-WCR1206LF-121-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ERJ8GEYJ121V vs WCR-WCR1206LF-121-J-P-LT |
RMC32-121JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJ8GEYJ121V vs RMC32-121JTP |
RMCS1/81205%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ8GEYJ121V vs RMCS1/81205%R |
SG73P2BLTDD121J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ121V vs SG73P2BLTDD121J |
FCF06JS-121-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJ8GEYJ121V vs FCF06JS-121-W |
TSR8GAJ121V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | ERJ8GEYJ121V vs TSR8GAJ121V |