Part Details for ERJ8GEYJ103V by Panasonic Electronic Components
Overview of ERJ8GEYJ103V by Panasonic Electronic Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ8GEYJ103V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8895
|
Newark | Res, Thick Film, 10K, 5%, 0.25W, 1206, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ8GEYJ103V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35631 |
|
$0.0080 / $0.1470 | Buy Now |
|
Bristol Electronics | 35042 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 10K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 25122 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ103V) | 25122 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ103V) | 7227 |
|
$0.0135 / $0.0720 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 7227 |
|
$0.0135 / $0.0720 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 6237 |
|
$0.0720 / $0.3600 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ103V) | 6237 |
|
$0.0720 / $0.3600 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10K Ohm, 200V, 5±%, 200ppm, 1206 Case Size (Also Known As: ERJ-8GEYJ103V) | 5869 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 5869 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for ERJ8GEYJ103V
ERJ8GEYJ103V CAD Models
ERJ8GEYJ103V Part Data Attributes
|
ERJ8GEYJ103V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEYJ103V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ8GEYJ103V
This table gives cross-reference parts and alternative options found for ERJ8GEYJ103V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ103V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BRTTDB103J | RES,SMT,THICK FILM,10K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | ERJ8GEYJ103V vs RK73B2BRTTDB103J |
RK73A2BTTED103J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ8GEYJ103V vs RK73A2BTTED103J |
1206S4J0103TB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ103V vs 1206S4J0103TB |
1206S4J0103T3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ103V vs 1206S4J0103T3 |
RK73K2BBC10KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJ8GEYJ103V vs RK73K2BBC10KOHMJ |
MC1206-103-JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ103V vs MC1206-103-JB |
1206S4J0103BAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ103V vs 1206S4J0103BAE |
MCR18ERTJ103 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | ERJ8GEYJ103V vs MCR18ERTJ103 |
MC1206-103-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJ8GEYJ103V vs MC1206-103-JT201 |
1206S4J0103TC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJ8GEYJ103V vs 1206S4J0103TC |