-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1244
|
Newark | Res, 0R0, 0.25W, 1206, Resistor Case Style:1206 [3216 Metric], Resistance:0Ohm, Product Range:Erj8Ge Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:-, Temperature Rohs Compliant: Yes |Panasonic ERJ8GEY0R00V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 1735000 |
|
$0.0120 / $0.0130 | Buy Now |
DISTI #
65T8967
|
Newark | Res, Thick Film, 0R, 0.25W, 1206, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Current Rating:2A, Product Range:Erj Series, Product Length:3.2Mm, Product Width:1.6Mm, Resistance:0Ohmrohs Compliant: Yes |Panasonic ERJ8GEY0R00V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 116974 |
|
$0.0190 / $0.1270 | Buy Now |
|
Future Electronics | ThickFilmChipResistors/1206/±%/0Ohm/0.25W/T.C.R.Notspecifiedtoppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 185000Reel |
|
$0.0118 / $0.0137 | Buy Now |
|
Bristol Electronics | 133022 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size | 212901 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size (Also Known As: ERJ-8GEY0R00V) | 212901 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size | 38977 |
|
$0.0104 / $0.0640 | Buy Now |
|
Quest Components | Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size (Also Known As: ERJ-8GEY0R00V) | 38977 |
|
$0.0104 / $0.0640 | Buy Now |
|
Quest Components | Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size | 24764 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size (Also Known As: ERJ-8GEY0R00V) | 24764 |
|
$0.0200 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ8GEY0R00V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ8GEY0R00V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for ERJ8GEY0R00V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEY0R00V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1206ZT0R00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ8GEY0R00V vs RMCS1206ZT0R00 |
CR1/8000V | Fixed Resistor, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | ERJ8GEY0R00V vs CR1/8000V |
RC1206JR-130RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJ8GEY0R00V vs RC1206JR-130RL |
CRG1206ZR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | ERJ8GEY0R00V vs CRG1206ZR |
ZC1206-TW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJ8GEY0R00V vs ZC1206-TW |
RMC32JPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Kamaya Inc | ERJ8GEY0R00V vs RMC32JPB |
WCR-WCR1206LF-R000JP-LT | Fixed Resistor, 0.25W, 0ohm, Surface Mount, 1206, CHIP | TT Electronics Resistors | ERJ8GEY0R00V vs WCR-WCR1206LF-R000JP-LT |
RMCF1206ZG0R00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ERJ8GEY0R00V vs RMCF1206ZG0R00 |
1623693-1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | ERJ8GEY0R00V vs 1623693-1 |
RM12JBN0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, HALOGEN AND LEAD FREE | TA-I Technology Co Ltd | ERJ8GEY0R00V vs RM12JBN0 |