ERJ8GEY0R00V
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of ERJ8GEY0R00V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ8GEY0R00V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 12AC1244
Newark Res, 0R0, 0.25W, 1206, Resistor Case Style:1206 [3216 Metric], Resistance:0Ohm, Product Range:Erj8Ge Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:-, Temperature Rohs Compliant: Yes |Panasonic ERJ8GEY0R00V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 1815000
  • 5,000 $0.0130
  • 10,000 $0.0120
$0.0120 / $0.0130 Buy Now
DISTI # 65T8967
Newark Res, Thick Film, 0R, 0.25W, 1206, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Power Rating:250Mw, Current Rating:2A, Product Range:Erj Series, Product Length:3.2Mm, Product Width:1.6Mm, Resistance:0Ohmrohs Compliant: Yes |Panasonic ERJ8GEY0R00V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 54364
  • 1 $0.1270
  • 10 $0.0600
  • 100 $0.0260
  • 1,000 $0.0190
$0.0190 / $0.1270 Buy Now
Future Electronics ThickFilmChipResistors/1206/±%/0Ohm/0.25W/T.C.R.Notspecifiedtoppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel 195000
Reel
  • 5,000 $0.0089
  • 20,000 $0.0085
  • 75,000 $0.0081
  • 150,000 $0.0079
  • 375,000 $0.0075
$0.0075 / $0.0089 Buy Now
Bristol Electronics   133022
RFQ
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size 212901
  • 1 $0.1500
  • 25,001 $0.0175
  • 57,144 $0.0150
$0.0150 / $0.1500 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size (Also Known As: ERJ-8GEY0R00V) 212901
  • 1 $0.1500
  • 25,001 $0.0175
  • 57,144 $0.0150
$0.0150 / $0.1500 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size (Also Known As: ERJ-8GEY0R00V) 38931
  • 1 $0.0640
  • 2,084 $0.0120
  • 16,668 $0.0104
$0.0104 / $0.0640 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size 38931
  • 1 $0.0640
  • 2,084 $0.0120
  • 16,668 $0.0104
$0.0104 / $0.0640 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size 24764
  • 1 $0.1500
  • 1,001 $0.0300
  • 6,668 $0.0200
$0.0200 / $0.1500 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size (Also Known As: ERJ-8GEY0R00V) 24764
  • 1 $0.1500
  • 1,001 $0.0300
  • 6,668 $0.0200
$0.0200 / $0.1500 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size (Also Known As: ERJ-8GEY0R00V) 19830
  • 1 $0.1300
  • 856 $0.0390
  • 10,257 $0.0260
$0.0260 / $0.1300 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size 19830
  • 1 $0.1300
  • 856 $0.0390
  • 10,257 $0.0260
$0.0260 / $0.1300 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size 7887
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size (Also Known As: ERJ-8GEY0R00V) 7887
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size (Also Known As: ERJ-8GEY0R00V) 7404
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size 7404
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0075
$0.0075 / $0.0750 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size (Also Known As: ERJ-8GEY0R00V) 4599
  • 1 $0.1185
  • 254 $0.0395
  • 1,267 $0.0237
$0.0237 / $0.1185 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size 4599
  • 1 $0.1185
  • 254 $0.0395
  • 1,267 $0.0237
$0.0237 / $0.1185 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size 4000
  • 1 $0.1200
  • 251 $0.0400
  • 1,251 $0.0240
$0.0240 / $0.1200 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size (Also Known As: ERJ-8GEY0R00V) 4000
  • 1 $0.1200
  • 251 $0.0400
  • 1,251 $0.0240
$0.0240 / $0.1200 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size 3600
  • 1 $1.2500
  • 1,601 $0.4375
  • 3,430 $0.3750
$0.3750 / $1.2500 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size (Also Known As: ERJ-8GEY0R00V) 3334
  • 1 $0.1200
  • 251 $0.0400
  • 1,251 $0.0240
$0.0240 / $0.1200 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size 3334
  • 1 $0.1200
  • 251 $0.0400
  • 1,251 $0.0240
$0.0240 / $0.1200 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size (Also Known As: ERJ-8GEY0R00V) 3300
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0300
$0.0300 / $0.1500 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size 3300
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0300
$0.0300 / $0.1500 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size (Also Known As: ERJ-8GEY0R00V) 2800
  • 1 $0.1365
  • 221 $0.0455
  • 1,100 $0.0273
$0.0273 / $0.1365 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size 2800
  • 1 $0.1365
  • 221 $0.0455
  • 1,100 $0.0273
$0.0273 / $0.1365 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size 183
  • 1 $0.9535
  • 27 $0.5721
  • 106 $0.4768
$0.4768 / $0.9535 Buy Now
Quest Components Resistor, Thick Film, 0 Ohm, 0±%, 1206 Case Size (Also Known As: ERJ-8GEY0R00V) 183
  • 1 $0.9535
  • 27 $0.5721
  • 106 $0.4768
$0.4768 / $0.9535 Buy Now
DISTI # ERJ8GEY0R00V
TME Resistor: thick film, SMD, 1206, 0Ω, 250mW, -55÷155°C Min Qty: 10 0
  • 10 $0.0284
  • 100 $0.0176
  • 500 $0.0138
  • 1,000 $0.0123
  • 5,000 $0.0109
  • 10,000 $0.0101
$0.0101 / $0.0284 RFQ
Ameya Holding Limited   10000-Authorized Distributor
RFQ
DISTI # SMC-ERJ8GEY0R00V
Sensible Micro Corporation Res, 0 , R1206, 1%, 0.25W RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days 495
RFQ
Velocity Electronics Our Stock 2008
RFQ
DISTI # ERJ8GEY0R00V
Avnet Abacus Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount - Tape and Reel (Alt: ERJ8GEY0R00V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 50000
Buy Now
DISTI # 85E0013
Bürklin Elektronik Resistor, thick film, SMD 1206 (3216), 0 Ω, 0.25 W, ERJ8GEY0R00V Min Qty: 100 46900
  • 100 $0.0367
  • 1,000 $0.0234
  • 5,000 $0.0178
  • 10,000 $0.0145
  • 20,000 $0.0111
$0.0111 / $0.0367 Buy Now
LCSC 250mW Thick Film Resistors 400V 0 1206 Chip Resistor - Surface Mount ROHS 23384
  • 50 $0.0106
  • 500 $0.0084
  • 1,500 $0.0072
  • 5,000 $0.0062
  • 25,000 $0.0056
  • 50,000 $0.0053
$0.0053 / $0.0106 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 5000 150000
  • 5,000 $0.0065
$0.0065 Buy Now

CAD Models for ERJ8GEY0R00V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ8GEY0R00V by Panasonic Electronic Components

ERJ8GEY0R00V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
RATED CURRENT: 2A
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
Resistor Type
JUMPER
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. ERJ8GEY0R00V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJ8GEY0R00V

This table gives cross-reference parts and alternative options found for ERJ8GEY0R00V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEY0R00V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1623693-1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT TE Connectivity ERJ8GEY0R00V vs 1623693-1
CRCW12060000Z0TBBC Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP Vishay Intertechnologies ERJ8GEY0R00V vs CRCW12060000Z0TBBC
ZC1206-BQ Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP RCD Components Inc ERJ8GEY0R00V vs ZC1206-BQ
AR1206JR-070RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP YAGEO Corporation ERJ8GEY0R00V vs AR1206JR-070RL
RM12JBN0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, HALOGEN AND LEAD FREE TA-I Technology Co Ltd ERJ8GEY0R00V vs RM12JBN0
ZC1206-BW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc ERJ8GEY0R00V vs ZC1206-BW
CR-06JL70R RES,SMT,THICK FILM,50M OHMS,200WV,5% +/-TOL,1206 CASE Viking Technology ERJ8GEY0R00V vs CR-06JL70R
RC3216J000AS Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP Samsung Electro-Mechanics ERJ8GEY0R00V vs RC3216J000AS
RC1206J000-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP Taitron Components Inc ERJ8GEY0R00V vs RC1206J000-07-T70
CRCW12060000Z0EBC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP Vishay Intertechnologies ERJ8GEY0R00V vs CRCW12060000Z0EBC

Related Parts for ERJ8GEY0R00V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ8GEY0R00V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ8GEY0R00V by Panasonic Electronic Components

  • Please alert me when ERJ8GEY0R00V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ8GEY0R00V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ8GEY0R00V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ8GEY0R00V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ8GEY0R00V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ8GEY0R00V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: