Datasheets
ERJ8ENF9532V by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for ERJ8ENF9532V by Panasonic Electronic Components

Overview of ERJ8ENF9532V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for ERJ8ENF9532V

Part # Distributor Description Stock Price Buy
DISTI # 73AC8043
Newark Res, 95K3, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:95.3Kohm, Product Range:Erj8En Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ8ENF9532V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 10000
  • 5,000 $0.0170
$0.0170 Buy Now
DISTI # 90W4066
Avnet Americas Res Thick Film 1206 95.3K Ohm 1% 1/4W ?100ppm/?C Molded SMD Punched Carrier T/R - Product that comes on tape, but is not reeled (Alt: 90W4066) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack 42965 Partner Stock
  • 1 $0.0320
$0.0320 Buy Now
DISTI # ERJ-8ENF9532V
Avnet Americas Res Thick Film 1206 95.3K Ohm 1% 1/4W ?100ppm/?C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-8ENF9532V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0180
  • 60,000 $0.0176
  • 110,000 $0.0174
  • 250,000 $0.0169
  • 500,000 $0.0165
$0.0165 / $0.0180 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 95300 OHM, SURFACE MOUNT, 1206 4980
  • 1 $0.0600
  • 223 $0.0375
  • 1,334 $0.0270
$0.0270 / $0.0600 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 95300 OHM, SURFACE MOUNT, 1206 (Also Known As: ERJ-8ENF9532V) 4980
  • 1 $0.0600
  • 223 $0.0375
  • 1,334 $0.0270
$0.0270 / $0.0600 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 95300 OHM, SURFACE MOUNT, 1206 4000
  • 1 $0.1350
  • 223 $0.0450
  • 1,112 $0.0270
$0.0270 / $0.1350 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 95300 OHM, SURFACE MOUNT, 1206 (Also Known As: ERJ-8ENF9532V) 4000
  • 1 $0.1350
  • 223 $0.0450
  • 1,112 $0.0270
$0.0270 / $0.1350 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 95300 OHM, SURFACE MOUNT, 1206 3310
  • 1 $0.0210
  • 239 $0.0140
  • 1,430 $0.0070
$0.0070 / $0.0210 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 95300 OHM, SURFACE MOUNT, 1206 (Also Known As: ERJ-8ENF9532V) 3310
  • 1 $0.0210
  • 239 $0.0140
  • 1,430 $0.0070
$0.0070 / $0.0210 Buy Now

Part Details for ERJ8ENF9532V

ERJ8ENF9532V CAD Models

ERJ8ENF9532V Part Data Attributes

ERJ8ENF9532V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJ8ENF9532V Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 61 Weeks, 1 Day
Samacsys Manufacturer Panasonic
Additional Feature IEC60115-8, PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 95300 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for ERJ8ENF9532V

This table gives cross-reference parts and alternative options found for ERJ8ENF9532V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8ENF9532V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RPC1206FG95K3 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT ERJ8ENF9532V vs RPC1206FG95K3
CR-06FLA--95K3 Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ERJ8ENF9532V vs CR-06FLA--95K3
CR1206-4W-9532FSNT-13 VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, ERJ8ENF9532V vs CR1206-4W-9532FSNT-13
RK73H2BLTE9532F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ERJ8ENF9532V vs RK73H2BLTE9532F
1206S4F9532C5 Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, ERJ8ENF9532V vs 1206S4F9532C5
RC1206FR-0795K3L YAGEO Corporation $0.0226 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ERJ8ENF9532V vs RC1206FR-0795K3L
RK73H2BLTDD9532F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ERJ8ENF9532V vs RK73H2BLTDD9532F
MC1206-9532-FT101Q RCD Components Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ERJ8ENF9532V vs MC1206-9532-FT101Q
RC1206F9532-07-T70 Taitron Components Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ERJ8ENF9532V vs RC1206F9532-07-T70
RC1206FR-1095K3 YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT ERJ8ENF9532V vs RC1206FR-1095K3

ERJ8ENF9532V Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ8ENF9532V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ8ENF9532V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ8ENF9532V would you like to use for your alert(s)?
  • Please alert me when ERJ8ENF9532V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ8ENF9532V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ8ENF9532V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ8ENF9532V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ8ENF9532V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ8ENF9532V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: