-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y9552
|
Newark | Res, 330K, 0.5%, 0.1W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:330Kohm, Product Range:Erj6R Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ6RED3303V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0180 / $0.1390 | Buy Now |
DISTI #
ERJ-6RED3303V
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 0.5%, 100 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6RED3303V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0174 | Buy Now |
DISTI #
70548177
|
RS | ERJ6R Resistor 0.1W30K.5%00ppm | Panasonic Electronic Components ERJ6RED3303V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0290 / $0.0370 | RFQ |
DISTI #
ERJ6RED3303V
|
Avnet Abacus | SMD Chip Resistor, 330 kOhm, � 0.5%, 100 mW, 0805 [2012 Metric], Thick Film, Precision (Alt: ERJ6RED3303V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6RED3303V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6RED3303V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJ6RED3303V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6RED3303V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC20K334DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6RED3303V vs RMC20K334DTP |
ERJS06D3303V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | ERJ6RED3303V vs ERJS06D3303V |
RMC1/10K3303DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Kamaya Inc | ERJ6RED3303V vs RMC1/10K3303DB |
PWC0805-330KD | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 330000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | ERJ6RED3303V vs PWC0805-330KD |
ERJU06D3303V | Fixed Resistor, | Panasonic Electronic Components | ERJ6RED3303V vs ERJU06D3303V |
0805W8D3303T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ6RED3303V vs 0805W8D3303T5E |
RMSW20K334DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6RED3303V vs RMSW20K334DB |
RMGW20K334DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6RED3303V vs RMGW20K334DB |
RMC20K334DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6RED3303V vs RMC20K334DB |
RMC1/10K3303DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Kamaya Inc | ERJ6RED3303V vs RMC1/10K3303DTP |