Datasheets
ERJ6RBD7500V by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Part Details for ERJ6RBD7500V by Panasonic Electronic Components

Overview of ERJ6RBD7500V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ6RBD7500V

Part # Distributor Description Stock Price Buy
DISTI # 98Y2216
Newark Res, 750R, 0.5%, 0.1W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:750Ohm, Product Range:Erj6R Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ6RBD7500V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3130
  • 10 $0.1390
  • 100 $0.0550
  • 1,000 $0.0290
  • 5,000 $0.0270
  • 10,000 $0.0220
  • 25,000 $0.0180
$0.0180 / $0.1390 Buy Now
DISTI # ERJ-6RBD7500V
Avnet Americas Res Precision Thick Film 0805 750 Ohm 0.5% 1/10W ±50ppm/°C Molded T/R - Tape and Reel (Alt: ERJ-6RBD7500V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0174
  • 10,000 $0.0170
  • 20,000 $0.0168
  • 30,000 $0.0163
  • 40,000 $0.0160
  • 50,000 $0.0157
  • 500,000 $0.0154
$0.0154 / $0.0174 Buy Now
DISTI # 70548098
RS ERJ6R Resistor 0.1W50R.5%0ppm | Panasonic Electronic Components ERJ6RBD7500V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.0370
  • 200 $0.0350
  • 300 $0.0330
  • 400 $0.0310
  • 500 $0.0290
$0.0290 / $0.0370 RFQ

Part Details for ERJ6RBD7500V

ERJ6RBD7500V CAD Models

ERJ6RBD7500V Part Data Attributes

ERJ6RBD7500V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJ6RBD7500V Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks
Samacsys Manufacturer Panasonic
Additional Feature IEC60115-8, PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 750 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for ERJ6RBD7500V

This table gives cross-reference parts and alternative options found for ERJ6RBD7500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6RBD7500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RGC1/10C751DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc ERJ6RBD7500V vs RGC1/10C751DTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ6RBD7500V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ6RBD7500V by Panasonic Electronic Components

  • Please alert me when ERJ6RBD7500V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ6RBD7500V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ6RBD7500V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ6RBD7500V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ6RBD7500V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ6RBD7500V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: