ERJ6GEYJ1R0V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of ERJ6GEYJ1R0V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ6GEYJ1R0V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 63W1263
Newark Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1 Ohm, 125 Mw, - 5%, 150 V Rohs Compliant: Yes |Panasonic ERJ6GEYJ1R0V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2644
  • 10 $0.0250
  • 100 $0.0150
  • 1,000 $0.0110
  • 5,000 $0.0070
  • 10,000 $0.0060
$0.0060 / $0.0250 Buy Now
DISTI # ERJ-6GEYJ1R0V
Avnet Americas SMD Chip Resistor, 1 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-6GEYJ1R0V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 30000
  • 5,000 $0.0047
  • 10,000 $0.0047
  • 20,000 $0.0046
  • 30,000 $0.0045
  • 40,000 $0.0044
$0.0044 / $0.0047 Buy Now
Future Electronics Thick Film Chip Resistors / 0805 / 5% / 1Ohm / 0,125W / T.C.R. -100 to 600ppm / RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks Container: Reel 245000
Reel
  • 5,000 $0.0076
  • 20,000 $0.0072
  • 100,000 $0.0069
  • 200,000 $0.0067
  • 625,000 $0.0063
$0.0063 / $0.0076 Buy Now
Bristol Electronics   4683
RFQ
Quest Components Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 600ppm, 0805 Case Size 172264
  • 1 $0.0328
  • 32,521 $0.0053
  • 93,810 $0.0049
$0.0049 / $0.0328 Buy Now
Quest Components Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 600ppm, 0805 Case Size (Also Known As: ERJ-6GEYJ1R0V) 172264
  • 1 $0.0328
  • 32,521 $0.0053
  • 93,810 $0.0049
$0.0049 / $0.0328 Buy Now
Quest Components Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 600ppm, 0805 Case Size (Also Known As: ERJ-6GEYJ1R0V) 15774
  • 1 $0.0105
  • 2,858 $0.0035
  • 14,287 $0.0021
$0.0021 / $0.0105 Buy Now
Quest Components Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 600ppm, 0805 Case Size 15774
  • 1 $0.0105
  • 2,858 $0.0035
  • 14,287 $0.0021
$0.0021 / $0.0105 Buy Now
Quest Components Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 600ppm, 0805 Case Size 11928
  • 1 $0.0900
  • 1,668 $0.0180
  • 11,112 $0.0120
$0.0120 / $0.0900 Buy Now
Quest Components Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 600ppm, 0805 Case Size (Also Known As: ERJ-6GEYJ1R0V) 11928
  • 1 $0.0900
  • 1,668 $0.0180
  • 11,112 $0.0120
$0.0120 / $0.0900 Buy Now
Quest Components Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 600ppm, 0805 Case Size (Also Known As: ERJ-6GEYJ1R0V) 7768
  • 1 $0.1400
  • 90 $0.0630
  • 795 $0.0420
$0.0420 / $0.1400 Buy Now
Quest Components Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 600ppm, 0805 Case Size 7768
  • 1 $0.1400
  • 90 $0.0630
  • 795 $0.0420
$0.0420 / $0.1400 Buy Now
Quest Components Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 600ppm, 0805 Case Size (Also Known As: ERJ-6GEYJ1R0V) 7539
  • 1 $0.0615
  • 489 $0.0205
  • 2,440 $0.0123
$0.0123 / $0.0615 Buy Now
Quest Components Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 600ppm, 0805 Case Size 7539
  • 1 $0.0615
  • 489 $0.0205
  • 2,440 $0.0123
$0.0123 / $0.0615 Buy Now
Quest Components Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 600ppm, 0805 Case Size 7112
  • 1 $0.5115
  • 783 $0.2046
  • 3,911 $0.1790
$0.1790 / $0.5115 Buy Now
Quest Components Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 600ppm, 0805 Case Size (Also Known As: ERJ-6GEYJ1R0V) 7112
  • 1 $0.5115
  • 783 $0.2046
  • 3,911 $0.1790
$0.1790 / $0.5115 Buy Now
Quest Components Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 600ppm, 0805 Case Size 4000
  • 1 $0.0615
  • 489 $0.0205
  • 2,440 $0.0123
$0.0123 / $0.0615 Buy Now
Quest Components Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 600ppm, 0805 Case Size (Also Known As: ERJ-6GEYJ1R0V) 4000
  • 1 $0.0615
  • 489 $0.0205
  • 2,440 $0.0123
$0.0123 / $0.0615 Buy Now
Quest Components Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 600ppm, 0805 Case Size 3758
  • 1 $0.0615
  • 489 $0.0205
  • 2,440 $0.0123
$0.0123 / $0.0615 Buy Now
Quest Components Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 600ppm, 0805 Case Size (Also Known As: ERJ-6GEYJ1R0V) 3758
  • 1 $0.0615
  • 489 $0.0205
  • 2,440 $0.0123
$0.0123 / $0.0615 Buy Now
Quest Components Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 600ppm, 0805 Case Size (Also Known As: ERJ-6GEYJ1R0V) 1574
  • 1 $0.0450
  • 112 $0.0300
  • 668 $0.0150
$0.0150 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 600ppm, 0805 Case Size (Also Known As: ERJ-6GEYJ1R0V) 1574
  • 1 $0.0450
  • 112 $0.0300
  • 668 $0.0150
$0.0150 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 600ppm, 0805 Case Size 1574
  • 1 $0.0450
  • 112 $0.0300
  • 668 $0.0150
$0.0150 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 600ppm, 0805 Case Size 1574
  • 1 $0.0450
  • 112 $0.0300
  • 668 $0.0150
$0.0150 / $0.0450 Buy Now
DISTI # ERJ6GEYJ1R0V
TME Resistor: thick film, 0805, 1Ω, 0.125W, ±5%, 600ppm/°C Min Qty: 10 4710
  • 10 $0.0267
  • 100 $0.0154
  • 500 $0.0121
  • 1,000 $0.0107
  • 2,500 $0.0089
  • 5,000 $0.0076
  • 10,000 $0.0070
$0.0070 / $0.0267 Buy Now
ComSIT USA THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0805 RoHS: Compliant Stock EU - 15000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # ERJ6GEYJ1R0V
Avnet Abacus SMD Chip Resistor, 1 Ohm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ6GEYJ1R0V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 5000 185000
  • 5,000 $0.0049
$0.0049 Buy Now

CAD Models for ERJ6GEYJ1R0V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ6GEYJ1R0V by Panasonic Electronic Components

ERJ6GEYJ1R0V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
1 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
-100,600 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. ERJ6GEYJ1R0V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJ6GEYJ1R0V

This table gives cross-reference parts and alternative options found for ERJ6GEYJ1R0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6GEYJ1R0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJU06J1R0V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 150V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJ6GEYJ1R0V vs ERJU06J1R0V

Related Parts for ERJ6GEYJ1R0V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ6GEYJ1R0V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ6GEYJ1R0V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ6GEYJ1R0V would you like to use for your alert(s)?
  • Please alert me when ERJ6GEYJ1R0V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ6GEYJ1R0V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ6GEYJ1R0V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ6GEYJ1R0V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ6GEYJ1R0V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ6GEYJ1R0V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: