-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W0219
|
Newark | Res, Thick Film, 82K5, 1%, 0.125W, 0805, Reel, Resistance:82.5Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ6ENF8252V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0080 | Buy Now |
DISTI #
53W4916
|
Newark | Res, Thick Film, 82K5, 1%, 0.125W, 0805, Resistance:82.5Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ6ENF8252V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 133 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
52W0219
|
Avnet Americas | SMD Chip Resistor, 82.5 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: 52W0219) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 37 Weeks, 0 Days Container: Reel | 20000 Partner Stock |
|
$0.0120 | Buy Now |
DISTI #
53W4916
|
Avnet Americas | SMD Chip Resistor, 82.5 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4916) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 6 Days Container: Ammo Pack | 133 Partner Stock |
|
$0.0180 / $0.0360 | Buy Now |
DISTI #
ERJ-6ENF8252V
|
Avnet Americas | SMD Chip Resistor, 82.5 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF8252V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
|
Future Electronics | RES SMD 82.5K OHM 1% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0078 / $0.0093 | Buy Now |
|
Bristol Electronics | 1643 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 82.5K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 10381 |
|
$0.0090 / $0.0480 | Buy Now |
|
Quest Components | Resistor, Thick Film, 82.5K Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF8252V) | 10381 |
|
$0.0090 / $0.0480 | Buy Now |
|
Quest Components | Resistor, Thick Film, 82.5K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 3872 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6ENF8252V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6ENF8252V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks, 6 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |