-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4908
|
Avnet Americas | SMD Chip Resistor, 76.8 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4908) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 1 Days Container: Ammo Pack | 5783 Partner Stock |
|
$0.0100 | Buy Now |
|
Bristol Electronics | 38214 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 76800 ohm, SURFACE MOUNT, 0805 | 14386 |
|
$0.0084 / $0.0448 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 76800 ohm, SURFACE MOUNT, 0805 (Also Known As: ERJ-6ENF7682V) | 14386 |
|
$0.0084 / $0.0448 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 76800 ohm, SURFACE MOUNT, 0805 (Also Known As: ERJ-6ENF7682V) | 3904 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 76800 ohm, SURFACE MOUNT, 0805 | 3904 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 76800 ohm, SURFACE MOUNT, 0805 | 3699 |
|
$0.0070 / $0.0210 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 76800 ohm, SURFACE MOUNT, 0805 (Also Known As: ERJ-6ENF7682V) | 3699 |
|
$0.0070 / $0.0210 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 76800 ohm, SURFACE MOUNT, 0805 | 160 |
|
$0.0300 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 76800 ohm, SURFACE MOUNT, 0805 (Also Known As: ERJ-6ENF7682V) | 160 |
|
$0.0300 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6ENF7682V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6ENF7682V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 65 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 76800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJ6ENF7682V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6ENF7682V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF7682T3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF7682V vs 0805WAF7682T3 |
0805S8F7682B2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF7682V vs 0805S8F7682B2E |
0805WAF7682T2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF7682V vs 0805WAF7682T2E |
0805S8F7682BC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF7682V vs 0805S8F7682BC |
0805WAF7682TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF7682V vs 0805WAF7682TCE |
PWC-PWC0805-7682-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76800ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | ERJ6ENF7682V vs PWC-PWC0805-7682-F |
0805S8F7682BCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF7682V vs 0805S8F7682BCE |
0805S8F7682CCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF7682V vs 0805S8F7682CCE |
0805WAF7682C5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF7682V vs 0805WAF7682C5E |
0805WAF7682BCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF7682V vs 0805WAF7682BCE |