ERJ6ENF51R1V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of ERJ6ENF51R1V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for ERJ6ENF51R1V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 65T8757
Newark Res, Thick Film, 51R1, 1%, 0.125W, 0805, Resistance:51.1Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ6ENF51R1V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 48598
  • 1 $0.0070
  • 10 $0.0070
  • 100 $0.0070
  • 1,000 $0.0070
$0.0070 Buy Now
DISTI # 65T8757
Avnet Americas SMD Chip Resistor, 51.1 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 65T8757) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Ammo Pack 48598 Partner Stock
  • 1 $0.1000
  • 10 $0.0360
  • 100 $0.0210
  • 1,000 $0.0190
$0.0190 / $0.1000 Buy Now
DISTI # ERJ-6ENF51R1V
Avnet Americas SMD Chip Resistor, 51.1 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF51R1V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0087
  • 60,000 $0.0085
  • 110,000 $0.0084
  • 250,000 $0.0082
  • 500,000 $0.0080
  • 2,500,000 $0.0078
  • 5,000,000 $0.0077
$0.0077 / $0.0087 Buy Now
Bristol Electronics   84217
RFQ
Quest Components Resistor, Metal Glaze, 51.1 Ohm, 150V, 1±%, 100ppm, 0805 Case Size 76688
  • 1 $0.0544
  • 19,609 $0.0088
  • 56,562 $0.0082
$0.0082 / $0.0544 Buy Now
Quest Components Resistor, Metal Glaze, 51.1 Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF51R1V) 76688
  • 1 $0.0544
  • 19,609 $0.0088
  • 56,562 $0.0082
$0.0082 / $0.0544 Buy Now
Quest Components Resistor, Metal Glaze, 51.1 Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF51R1V) 16573
  • 1 $0.0210
  • 1,430 $0.0070
  • 7,144 $0.0042
$0.0042 / $0.0210 Buy Now
Quest Components Resistor, Metal Glaze, 51.1 Ohm, 150V, 1±%, 100ppm, 0805 Case Size 16573
  • 1 $0.0210
  • 1,430 $0.0070
  • 7,144 $0.0042
$0.0042 / $0.0210 Buy Now
Quest Components Resistor, Metal Glaze, 51.1 Ohm, 150V, 1±%, 100ppm, 0805 Case Size 9683
  • 1 $0.0810
  • 371 $0.0270
  • 1,853 $0.0081
$0.0081 / $0.0810 Buy Now
Quest Components Resistor, Metal Glaze, 51.1 Ohm, 150V, 1±%, 100ppm, 0805 Case Size 9683
  • 1 $0.0810
  • 371 $0.0270
  • 1,853 $0.0081
$0.0081 / $0.0810 Buy Now
Quest Components Resistor, Metal Glaze, 51.1 Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF51R1V) 9683
  • 1 $0.0810
  • 371 $0.0270
  • 1,853 $0.0081
$0.0081 / $0.0810 Buy Now
Quest Components Resistor, Metal Glaze, 51.1 Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF51R1V) 9683
  • 1 $0.0810
  • 371 $0.0270
  • 1,853 $0.0081
$0.0081 / $0.0810 Buy Now
DISTI # ERJ6ENF51R1V
TME Resistor: thick film, 0805, 51.1Ω, 0.125W, ±1%, 100ppm/°C Min Qty: 10 4690
  • 10 $0.0275
  • 100 $0.0170
  • 500 $0.0133
  • 1,000 $0.0119
  • 5,000 $0.0105
  • 10,000 $0.0098
$0.0098 / $0.0275 Buy Now
Velocity Electronics Our Stock 18273
RFQ
DISTI # ERJ6ENF51R1V
Avnet Abacus SMD Chip Resistor, 51.1 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ6ENF51R1V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJ6ENF51R1V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ6ENF51R1V by Panasonic Electronic Components

ERJ6ENF51R1V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
51.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. ERJ6ENF51R1V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for ERJ6ENF51R1V

This table gives cross-reference parts and alternative options found for ERJ6ENF51R1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6ENF51R1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC1/10K51R1FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kamaya Inc ERJ6ENF51R1V vs RMC1/10K51R1FTP
RCS2012F51R1ES Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, Samsung Electro-Mechanics ERJ6ENF51R1V vs RCS2012F51R1ES
PWC0805-51R1F RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 51.1ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components ERJ6ENF51R1V vs PWC0805-51R1F
0805W8F511JT5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd ERJ6ENF51R1V vs 0805W8F511JT5E
RMC1/10K51R1FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kamaya Inc ERJ6ENF51R1V vs RMC1/10K51R1FB
MCR10EZHF51R1 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor ERJ6ENF51R1V vs MCR10EZHF51R1
MCR10FZHF51R1 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 51.1ohm, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor ERJ6ENF51R1V vs MCR10FZHF51R1
SFR10EZPF51R1 Fixed Resistor, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor ERJ6ENF51R1V vs SFR10EZPF51R1
MCR10PZHIF51R1 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor ERJ6ENF51R1V vs MCR10PZHIF51R1
RMC20K51R1FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc ERJ6ENF51R1V vs RMC20K51R1FB

Related Parts for ERJ6ENF51R1V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ6ENF51R1V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ6ENF51R1V by Panasonic Electronic Components

  • Please alert me when ERJ6ENF51R1V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ6ENF51R1V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ6ENF51R1V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ6ENF51R1V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ6ENF51R1V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ6ENF51R1V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: