-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4840
|
Avnet Americas | SMD Chip Resistor, 392 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4840) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 1 Days Container: Ammo Pack | 1389 Partner Stock |
|
$0.0100 | Buy Now |
DISTI #
ERJ-6ENF3923V
|
Avnet Americas | SMD Chip Resistor, 392 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-6ENF3923V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 / $0.0087 | Buy Now |
|
Bristol Electronics | 4732 |
|
RFQ | ||
|
Quest Components | RES,METAL GLAZE,392KOHMS,150WV,1+/-% TOL,-100,100PPM-TC | 23080 |
|
$0.0084 / $0.0448 | Buy Now |
|
Quest Components | RES,METAL GLAZE,392KOHMS,150WV,1+/-% TOL,-100,100PPM-TC (Also Known As: ERJ-6ENF3923V) | 23080 |
|
$0.0084 / $0.0448 | Buy Now |
|
Quest Components | RES,METAL GLAZE,392KOHMS,150WV,1+/-% TOL,-100,100PPM-TC (Also Known As: ERJ-6ENF3923V) | 4396 |
|
$0.0050 / $0.0150 | Buy Now |
|
Quest Components | RES,METAL GLAZE,392KOHMS,150WV,1+/-% TOL,-100,100PPM-TC | 4396 |
|
$0.0050 / $0.0150 | Buy Now |
|
Quest Components | RES,METAL GLAZE,392KOHMS,150WV,1+/-% TOL,-100,100PPM-TC | 3905 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | RES,METAL GLAZE,392KOHMS,150WV,1+/-% TOL,-100,100PPM-TC (Also Known As: ERJ-6ENF3923V) | 3905 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | RES,METAL GLAZE,392KOHMS,150WV,1+/-% TOL,-100,100PPM-TC | 2920 |
|
$0.0300 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6ENF3923V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6ENF3923V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 61 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 392000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJ6ENF3923V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6ENF3923V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805WAF3923CB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF3923V vs 0805WAF3923CB |
WCR-WCR0805LF-3923-F-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 392000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | ERJ6ENF3923V vs WCR-WCR0805LF-3923-F-P-LT |
0805S8F3923BB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF3923V vs 0805S8F3923BB |
0805WAF3923B4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF3923V vs 0805WAF3923B4E |
0805WAF3923T1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF3923V vs 0805WAF3923T1E |
0805WAF3923T3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF3923V vs 0805WAF3923T3 |
0805WAF3923BA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF3923V vs 0805WAF3923BA |
0805WAF3923TAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF3923V vs 0805WAF3923TAE |
0805WAF3923TC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF3923V vs 0805WAF3923TC |
CRGCQ0805F392K | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | ERJ6ENF3923V vs CRGCQ0805F392K |