Part Details for ERJ6ENF15R8V by Panasonic Electronic Components
Results Overview of ERJ6ENF15R8V by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ6ENF15R8V Information
ERJ6ENF15R8V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ6ENF15R8V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y9038
|
Newark | Res, 15R8, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:15.8Oh... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4250 |
|
$0.0100 / $0.0360 | Buy Now |
DISTI #
ERJ-6ENF15R8V
|
Avnet Americas | SMD Chip Resistor, 15.8 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision - Tape and Reel... more RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0076 / $0.0082 | Buy Now |
DISTI #
ERJ6ENF15R8V
|
TME | Resistor: thick film, 0805, 15.8Ω, 0.125W, ±1%, 100ppm/°C Min Qty: 50000 | 0 |
|
$0.0098 | RFQ |
DISTI #
ERJ6ENF15R8V
|
Avnet Abacus | SMD Chip Resistor 158 Ohm 1 125 mW 0805 2012 Metric Thick Film Precision - Tape and Reel (Alt: ERJ6... more RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 0.125W Thick Film Resistors 100ppm/ 1% 15.8 0805 Chip Resistor - Surface Mount ROHS | 750 |
|
$0.0063 / $0.0144 | Buy Now |