-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1300000 ohm, SURFACE MOUNT, 0805 | 3896 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1300000 ohm, SURFACE MOUNT, 0805 (Also Known As: ERJ-6ENF1304V) | 3896 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1300000 ohm, SURFACE MOUNT, 0805 | 3593 |
|
$0.0102 / $0.0544 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1300000 ohm, SURFACE MOUNT, 0805 (Also Known As: ERJ-6ENF1304V) | 3593 |
|
$0.0102 / $0.0544 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1300000 ohm, SURFACE MOUNT, 0805 (Also Known As: ERJ-6ENF1304V) | 2080 |
|
$0.0204 / $0.1020 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 1300000 ohm, SURFACE MOUNT, 0805 | 2080 |
|
$0.0204 / $0.1020 | Buy Now |
|
LCSC | 125mW Thick Film Resistors 100ppm/ 1% 1.3M 0805 Chip Resistor - Surface Mount ROHS | 4724 |
|
$0.0042 / $0.0083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6ENF1304V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6ENF1304V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 61 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJ6ENF1304V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6ENF1304V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-1M3F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1300000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | ERJ6ENF1304V vs PWC0805-1M3F |
HQ05WAF1304T4E | Fixed Resistor, 0.1W, 1300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF1304V vs HQ05WAF1304T4E |
PWC0805-1M3F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | ERJ6ENF1304V vs PWC0805-1M3F |
HQ05S8F1304T5E | Fixed Resistor, 0.125W, 1300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF1304V vs HQ05S8F1304T5E |
WCR0805-1M3FI | RESISTOR, 0.125W, 1%, 100ppm, 1300000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | ERJ6ENF1304V vs WCR0805-1M3FI |
RCS2012F1304CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | ERJ6ENF1304V vs RCS2012F1304CS |
MCR10EZPF1304 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJ6ENF1304V vs MCR10EZPF1304 |
RMC20K135FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6ENF1304V vs RMC20K135FTP |
RMC20K1304FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6ENF1304V vs RMC20K1304FB |
RCS2012F135CS | Fixed Resistor, CHIP | Samsung Electro-Mechanics | ERJ6ENF1304V vs RCS2012F135CS |