ERJ3RED3903V
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJ3RED3903V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERJ3RED3903V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y8928
Newark Res, 390K, 0.5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:390Kohm, Product Range:Erj3R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJ3RED3903V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 10449
  • 10 $0.0940
  • 100 $0.0390
  • 1,000 $0.0220
  • 5,000 $0.0180
  • 10,000 $0.0160
$0.0160 / $0.0940 Buy Now
DISTI # 2266-ERJ3RED3903V-ND
DigiKey Fixed Resistor, Metal Glaze/thic Min Qty: 2660 Container: Bulk MARKETPLACE PRODUCT 15000
In Stock
  • 2,660 $0.0270
$0.0270 Buy Now
DISTI # ERJ-3RED3903V
Avnet Americas SMD Chip Resistor, 390 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3RED3903V) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 25,000 $0.0129
  • 35,000 $0.0126
  • 60,000 $0.0125
  • 125,000 $0.0121
  • 250,000 $0.0118
  • 1,250,000 $0.0116
  • 2,500,000 $0.0114
$0.0114 / $0.0129 Buy Now
DISTI # 70484528
RS ERJ3R Resistor 0.1W90K.5%00ppm | Panasonic Electronic Components ERJ3RED3903V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.0290
  • 200 $0.0280
  • 300 $0.0260
  • 400 $0.0250
  • 500 $0.0230
$0.0230 / $0.0290 RFQ
Onlinecomponents.com   RoHS: Compliant 15000 Partner Stock
  • 1,000 $0.0385
  • 5,000 $0.0320
  • 25,000 $0.0285
  • 50,000 $0.0269
  • 100,000 $0.0265
  • 150,000 $0.0257
  • 250,000 $0.0254
  • 500,000 $0.0250
$0.0250 / $0.0385 Buy Now
DISTI # ERJ3RED3903V
IBS Electronics SMD Chip Resistor, 390 kOhm, 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision Min Qty: 33501 Package Multiple: 1 15000
  • 33,501 $0.0259
$0.0259 Buy Now
DISTI # ERJ3RED3903V
Avnet Abacus SMD Chip Resistor, 390 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3RED3903V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S600605386248
Chip1Stop Surface Mount Resistor RoHS: Compliant 15000
  • 2,660 $0.0304
  • 5,000 $0.0303
$0.0303 / $0.0304 Buy Now
Master Electronics   RoHS: Compliant 15000 Partner Stock
  • 1,000 $0.0385
  • 5,000 $0.0320
  • 25,000 $0.0285
  • 50,000 $0.0269
  • 100,000 $0.0265
  • 150,000 $0.0257
  • 250,000 $0.0254
  • 500,000 $0.0250
$0.0250 / $0.0385 Buy Now

CAD Models for ERJ3RED3903V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ3RED3903V by Panasonic Electronic Components

ERJ3RED3903V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
390000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. ERJ3RED3903V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERJ3RED3903V

This table gives cross-reference parts and alternative options found for ERJ3RED3903V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3RED3903V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0603DR-07390KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3RED3903V vs RC0603DR-07390KL

Related Parts for ERJ3RED3903V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ3RED3903V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ3RED3903V by Panasonic Electronic Components

  • Please alert me when ERJ3RED3903V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ3RED3903V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ3RED3903V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ3RED3903V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ3RED3903V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ3RED3903V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: