Part Details for ERJ3RED11R3V by Panasonic Electronic Components
Overview of ERJ3RED11R3V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ3RED11R3V
ERJ3RED11R3V CAD Models
ERJ3RED11R3V Part Data Attributes
|
ERJ3RED11R3V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3RED11R3V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 2.159409 | |
Category CO2 Kg | 4.54 | |
CO2 | 9.803716860000002 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1317-36-8, 7440-02-0, 1333-86-4 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Qualifications | AEC-Q200 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ERJ3RED11R3V
This table gives cross-reference parts and alternative options found for ERJ3RED11R3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3RED11R3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF060311R30.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RED11R3V vs CDF060311R30.5%100PPM/KKP5 |
RM06D11R3CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJ3RED11R3V vs RM06D11R3CTDK-X |
RM06DTN11R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERJ3RED11R3V vs RM06DTN11R3 |
RMCS0603DT11R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ3RED11R3V vs RMCS0603DT11R3 |
CDF060311R30.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RED11R3V vs CDF060311R30.5%100PPM/KKS |
RC0603DR-1011R3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3RED11R3V vs RC0603DR-1011R3L |
RCG060311R3DKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3RED11R3V vs RCG060311R3DKED |
CR-03DLF--11R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3RED11R3V vs CR-03DLF--11R3 |
RK73H1JTTDD11R3D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.3ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RED11R3V vs RK73H1JTTDD11R3D |
CR0603-10W-11R3DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJ3RED11R3V vs CR0603-10W-11R3DPT |