Part Details for ERJ3RBD9092V by Panasonic Electronic Components
Overview of ERJ3RBD9092V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ3RBD9092V
ERJ3RBD9092V CAD Models
ERJ3RBD9092V Part Data Attributes
|
ERJ3RBD9092V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3RBD9092V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ERJ3RBD9092V
This table gives cross-reference parts and alternative options found for ERJ3RBD9092V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3RBD9092V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03DEA--90K9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3RBD9092V vs CR-03DEA--90K9 |
RK73G1JTTDB9092D | RES,SMT,THICK FILM,90.9K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | ERJ3RBD9092V vs RK73G1JTTDB9092D |
CR16-9092-DK-E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | ASJ Holdings Limited | ERJ3RBD9092V vs CR16-9092-DK-E |
RK73G1JTTDB9092D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJ3RBD9092V vs RK73G1JTTDB9092D |
RK73G1JRTTED90K9D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RBD9092V vs RK73G1JRTTED90K9D |
RK73G1JTTDD9092D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ3RBD9092V vs RK73G1JTTDD9092D |
CDF060390K90.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD9092V vs CDF060390K90.5%50PPM/KKS |
RE0603DRE1390K9L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERJ3RBD9092V vs RE0603DRE1390K9L |
RK73G1JLTP9092D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RBD9092V vs RK73G1JLTP9092D |
CR-03DE6--90K9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3RBD9092V vs CR-03DE6--90K9 |