Part Details for ERJ3RBD3920V by Panasonic Electronic Components
Overview of ERJ3RBD3920V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ3RBD3920V
ERJ3RBD3920V CAD Models
ERJ3RBD3920V Part Data Attributes
|
ERJ3RBD3920V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3RBD3920V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ERJ3RBD3920V
This table gives cross-reference parts and alternative options found for ERJ3RBD3920V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3RBD3920V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JRTTED3920D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RBD3920V vs RK73G1JRTTED3920D |
RE0603DRE07392RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3RBD3920V vs RE0603DRE07392RL |
CDP0603392R0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD3920V vs CDP0603392R0.5%50PPM/KKP5 |
CDP0603392R0.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD3920V vs CDP0603392R0.5%50PPM/KNP20 |
CDF0603392R0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD3920V vs CDF0603392R0.5%50PPM/KKP5 |
CDF0603392R0.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD3920V vs CDF0603392R0.5%50PPM/KNP20 |
CR-03DED--392R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3RBD3920V vs CR-03DED--392R |
CR0603TC50X392R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | ERJ3RBD3920V vs CR0603TC50X392R+-0.5% |
RK73G1JLTDB3920D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 392ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJ3RBD3920V vs RK73G1JLTDB3920D |
CDP0603392R0.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 392ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD3920V vs CDP0603392R0.5%50PPM/KKP10 |