ERJ3RBD3602V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJ3RBD3602V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ3RBD3602V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 70484470
RS ERJ3R Resistor 0.1W6K.5%0ppm | Panasonic Electronic Components ERJ3RBD3602V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.0290
  • 200 $0.0270
  • 300 $0.0260
  • 400 $0.0240
  • 500 $0.0230
$0.0230 / $0.0290 RFQ
DISTI # ERJ3RBD3602V
Avnet Abacus SMD Chip Resistor, 36 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision (Alt: ERJ3RBD3602V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
LCSC 100mW Thick Film Resistors 0.5% 36k 0603 Chip Resistor - Surface Mount ROHS 279
  • 20 $0.0277
  • 200 $0.0224
  • 600 $0.0194
  • 5,000 $0.0177
  • 10,000 $0.0161
  • 20,000 $0.0153
$0.0153 / $0.0277 Buy Now

CAD Models for ERJ3RBD3602V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ3RBD3602V by Panasonic Electronic Components

ERJ3RBD3602V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
36000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. ERJ3RBD3602V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERJ3RBD3602V

This table gives cross-reference parts and alternative options found for ERJ3RBD3602V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3RBD3602V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G1JLTP3602D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJ3RBD3602V vs RK73G1JLTP3602D
RK73G1JTTDB3602D RES,SMT,THICK FILM,36K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE KOA Corporation ERJ3RBD3602V vs RK73G1JTTDB3602D
RE0603DRE1336KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3RBD3602V vs RE0603DRE1336KL
RK73G1JLTDB3602D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, KOA Speer Electronics Inc ERJ3RBD3602V vs RK73G1JLTDB3602D
RK73G1JRTTD3602D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJ3RBD3602V vs RK73G1JRTTD3602D
RK73G1JTBK3602D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJ3RBD3602V vs RK73G1JTBK3602D
RE0603DRE0736KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3RBD3602V vs RE0603DRE0736KL
RE0603DRE1036KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation ERJ3RBD3602V vs RE0603DRE1036KL
RK73G1JLTDB3602D RES,SMT,THICK FILM,36K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE KOA Corporation ERJ3RBD3602V vs RK73G1JLTDB3602D
ERJU3RD3602V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components ERJ3RBD3602V vs ERJU3RD3602V

Related Parts for ERJ3RBD3602V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ3RBD3602V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ3RBD3602V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ3RBD3602V would you like to use for your alert(s)?
  • Please alert me when ERJ3RBD3602V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ3RBD3602V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ3RBD3602V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ3RBD3602V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ3RBD3602V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ3RBD3602V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: