-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3RBD1822V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3RBD1822V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3RBD1822V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3RBD1822V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03DED--18K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3RBD1822V vs CR-03DED--18K2 |
RK73G1JRTTP1822D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RBD1822V vs RK73G1JRTTP1822D |
AC0603DRE1318K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3RBD1822V vs AC0603DRE1318K2L |
CDP060318K20.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD1822V vs CDP060318K20.5%50PPM/KKP10 |
CRCW060318K2DHEDP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ3RBD1822V vs CRCW060318K2DHEDP |
CDP060318K20.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD1822V vs CDP060318K20.5%50PPM/KKP5 |
CDP060318K20.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD1822V vs CDP060318K20.5%50PPM/KNP20 |
RK73G1JLTDB1822D | RES,SMT,THICK FILM,18.2K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | ERJ3RBD1822V vs RK73G1JLTDB1822D |
RK73G1JLTDD1822D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RBD1822V vs RK73G1JLTDD1822D |
CDF060318K20.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RBD1822V vs CDF060318K20.5%50PPM/KNP20 |