ERJ3GEYJ510V
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of ERJ3GEYJ510V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ3GEYJ510V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 63W1079
Newark Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 51 Ohm, 100 Mw, - 5%, 75 V Rohs Compliant: Yes |Panasonic ERJ3GEYJ510V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4917
  • 10 $0.0180
  • 100 $0.0110
  • 1,000 $0.0080
  • 5,000 $0.0050
  • 10,000 $0.0040
$0.0040 / $0.0180 Buy Now
DISTI # 12AC1125
Newark Res, 51R, 5%, 0.1W, 0603, Resistor Case Style:0603 [1608 Metric], Resistance:51Ohm, Product Range:Erj3Ge Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Panasonic ERJ3GEYJ510V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # ERJ-3GEYJ510V
Avnet Americas SMD Chip Resistor, 51 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-3GEYJ510V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0038
  • 60,000 $0.0037
  • 110,000 $0.0036
  • 250,000 $0.0035
  • 500,000 $0.0035
  • 2,500,000 $0.0034
  • 5,000,000 $0.0033
$0.0033 / $0.0038 Buy Now
Bristol Electronics   12500
RFQ
Bristol Electronics   5000
RFQ
Bristol Electronics   5000
RFQ
Quest Components Resistor, Metal Glaze, 51 Ohm, 50V, 5±%, 200ppm, 0603 Case Size 237692
  • 1 $0.0105
  • 14,287 $0.0021
  • 95,239 $0.0014
$0.0014 / $0.0105 Buy Now
Quest Components Resistor, Metal Glaze, 51 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ510V) 237692
  • 1 $0.0105
  • 14,287 $0.0021
  • 95,239 $0.0014
$0.0014 / $0.0105 Buy Now
Quest Components Resistor, Metal Glaze, 51 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ510V) 115556
  • 1 $0.0208
  • 6,411 $0.0039
  • 51,283 $0.0034
$0.0034 / $0.0208 Buy Now
Quest Components Resistor, Metal Glaze, 51 Ohm, 50V, 5±%, 200ppm, 0603 Case Size 115556
  • 1 $0.0208
  • 6,411 $0.0039
  • 51,283 $0.0034
$0.0034 / $0.0208 Buy Now
Quest Components Resistor, Metal Glaze, 51 Ohm, 50V, 5±%, 200ppm, 0603 Case Size 60000
  • 1 $0.0390
  • 3,847 $0.0078
  • 25,642 $0.0052
$0.0052 / $0.0390 Buy Now
Quest Components Resistor, Metal Glaze, 51 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ510V) 60000
  • 1 $0.0390
  • 3,847 $0.0078
  • 25,642 $0.0052
$0.0052 / $0.0390 Buy Now
Quest Components Resistor, Metal Glaze, 51 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ510V) 4000
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 51 Ohm, 50V, 5±%, 200ppm, 0603 Case Size 4000
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 51 Ohm, 50V, 5±%, 200ppm, 0603 Case Size 4000
  • 1 $0.0840
  • 358 $0.0280
  • 1,787 $0.0168
$0.0168 / $0.0840 Buy Now
Quest Components Resistor, Metal Glaze, 51 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ510V) 4000
  • 1 $0.0840
  • 358 $0.0280
  • 1,787 $0.0168
$0.0168 / $0.0840 Buy Now
Quest Components Resistor, Metal Glaze, 51 Ohm, 50V, 5±%, 200ppm, 0603 Case Size 3994
  • 1 $0.0180
  • 279 $0.0120
  • 1,668 $0.0060
$0.0060 / $0.0180 Buy Now
Quest Components Resistor, Metal Glaze, 51 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ510V) 3994
  • 1 $0.0180
  • 279 $0.0120
  • 1,668 $0.0060
$0.0060 / $0.0180 Buy Now
Quest Components Resistor, Metal Glaze, 51 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ510V) 3973
  • 1 $0.0105
  • 477 $0.0070
  • 2,858 $0.0035
$0.0035 / $0.0105 Buy Now
Quest Components Resistor, Metal Glaze, 51 Ohm, 50V, 5±%, 200ppm, 0603 Case Size 3973
  • 1 $0.0105
  • 477 $0.0070
  • 2,858 $0.0035
$0.0035 / $0.0105 Buy Now
DISTI # ERJ3GEYJ510V
TME Resistor: thick film, 0603, 51Ω, 100mW, ±5%, 200ppm/°C Min Qty: 10 3430
  • 10 $0.0224
  • 100 $0.0101
  • 250 $0.0083
  • 500 $0.0073
  • 1,000 $0.0065
  • 5,000 $0.0051
  • 20,000 $0.0044
  • 25,000 $0.0043
$0.0043 / $0.0224 Buy Now
DISTI # SMC-ERJ3GEYJ510V
Sensible Micro Corporation Resistor, Metal Glaze, 51 Ohm, 50V, 5±%, 200Ppm, 0603 Case Size (Also Known As: Erj-3Geyj510V) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tape & Reel 5000
  • 100 $0.0085
  • 500 $0.0083
  • 1,000 $0.0080
$0.0080 / $0.0085 RFQ
DISTI # ERJ3GEYJ510V
Avnet Abacus SMD Chip Resistor, 51 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ3GEYJ510V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJ3GEYJ510V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ3GEYJ510V by Panasonic Electronic Components

ERJ3GEYJ510V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
51 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. ERJ3GEYJ510V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJ3GEYJ510V

This table gives cross-reference parts and alternative options found for ERJ3GEYJ510V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3GEYJ510V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1JRTTD510J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJ3GEYJ510V vs RK73B1JRTTD510J
CRCW060351R0JNTA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies ERJ3GEYJ510V vs CRCW060351R0JNTA
RK73B1JGTP510J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJ3GEYJ510V vs RK73B1JGTP510J
CR0603-10W-510JT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD ERJ3GEYJ510V vs CR0603-10W-510JT
RK73B1JGTDD510J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJ3GEYJ510V vs RK73B1JGTDD510J
RK73B1JGTD510J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJ3GEYJ510V vs RK73B1JGTD510J
CRCW060351R0JNEB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies ERJ3GEYJ510V vs CRCW060351R0JNEB
ERJU03J510V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJ3GEYJ510V vs ERJU03J510V
RMC16-510JTP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ERJ3GEYJ510V vs RMC16-510JTP
RMC16-510JB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ERJ3GEYJ510V vs RMC16-510JB

Related Parts for ERJ3GEYJ510V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ3GEYJ510V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ3GEYJ510V by Panasonic Electronic Components

  • Please alert me when ERJ3GEYJ510V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ3GEYJ510V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ3GEYJ510V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ3GEYJ510V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ3GEYJ510V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ3GEYJ510V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: