-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8806
|
Newark | Res, 71R5, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:71.5Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF71R5V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3098 |
|
$0.0040 / $0.0190 | Buy Now |
DISTI #
29AH5205
|
Newark | Res, 71R5, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:71.5Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF71R5V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
ERJ-3EKF71R5V
|
Avnet Americas | SMD Chip Resistor, 71.5 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF71R5V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
|
Bristol Electronics | 8340 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 71.5 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 19001 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 71.5 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF71R5V) | 19001 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 71.5 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3200 |
|
$0.0020 / $0.0030 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 71.5 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF71R5V) | 3200 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
ERJ3EKF71R5V
|
TME | Resistor: thick film, 0603, 71.5Ω, 100mW, ±1%, 100ppm/°C Min Qty: 10 | 5000 |
|
$0.0043 / $0.0224 | Buy Now |
DISTI #
ERJ3EKF71R5V
|
Avnet Abacus | SMD Chip Resistor, 71.5 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3EKF71R5V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF71R5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF71R5V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 71.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF71R5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF71R5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ03WAF715JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ3EKF71R5V vs CQ03WAF715JT5E |
CR-03FL7--71R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3EKF71R5V vs CR-03FL7--71R5 |
NRCA06F71R5TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | ERJ3EKF71R5V vs NRCA06F71R5TRQYF |
CDP060371R51%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF71R5V vs CDP060371R51%100PPM/KNP5 |
CRCW060371R5FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJ3EKF71R5V vs CRCW060371R5FKTA |
RM06F71R5CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | ERJ3EKF71R5V vs RM06F71R5CT |
CDP060371R51%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF71R5V vs CDP060371R51%100PPM/KNP20 |
RMCF0603FT71R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | ERJ3EKF71R5V vs RMCF0603FT71R5 |
WR06X71R5FQLJ | Fixed Resistor, 0.1W, 71.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ3EKF71R5V vs WR06X71R5FQLJ |
RK73H1JRTBK71R5F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 71.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJ3EKF71R5V vs RK73H1JRTBK71R5F |