ERJ3EKF68R0V
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJ3EKF68R0V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Energy and Power Systems Renewable Energy

Price & Stock for ERJ3EKF68R0V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y8793
Newark Res, 68R, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:68Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF68R0V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1479
  • 10 $0.0210
$0.0210 Buy Now
DISTI # 85Y8794
Newark Res, 68R, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:68Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF68R0V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0110
  • 10,000 $0.0080
$0.0080 / $0.0110 Buy Now
DISTI # ERJ-3EKF68R0V
Avnet Americas SMD Chip Resistor, 68 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF68R0V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 50000
  • 5,000 $0.0034
  • 10,000 $0.0034
  • 20,000 $0.0033
  • 30,000 $0.0033
  • 40,000 $0.0032
$0.0032 / $0.0034 Buy Now
DISTI # ERJ-3EKF68R0V
Avnet Americas SMD Chip Resistor, 68 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF68R0V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0042
  • 10,000 $0.0041
  • 20,000 $0.0041
  • 30,000 $0.0039
  • 40,000 $0.0039
  • 50,000 $0.0038
  • 500,000 $0.0037
$0.0037 / $0.0042 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 68 ohm, SURFACE MOUNT, 0603 68000
  • 1 $0.0450
  • 3,334 $0.0090
  • 22,223 $0.0060
$0.0060 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 68 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF68R0V) 68000
  • 1 $0.0450
  • 3,334 $0.0090
  • 22,223 $0.0060
$0.0060 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 68 ohm, SURFACE MOUNT, 0603 6788
  • 1 $0.0240
  • 1,334 $0.0090
  • 5,557 $0.0045
$0.0045 / $0.0240 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 68 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF68R0V) 6788
  • 1 $0.0240
  • 1,334 $0.0090
  • 5,557 $0.0045
$0.0045 / $0.0240 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 68 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF68R0V) 3208
  • 1 $0.0450
  • 112 $0.0300
  • 668 $0.0150
$0.0150 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 68 ohm, SURFACE MOUNT, 0603 3208
  • 1 $0.0450
  • 112 $0.0300
  • 668 $0.0150
$0.0150 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 68 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF68R0V) 2280
  • 1 $0.5730
  • 23 $0.2579
  • 195 $0.1719
$0.1719 / $0.5730 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 68 ohm, SURFACE MOUNT, 0603 2280
  • 1 $0.5730
  • 23 $0.2579
  • 195 $0.1719
$0.1719 / $0.5730 Buy Now
DISTI # ERJ3EKF68R0V
TME Resistor: thick film, 0603, 68Ω, 100mW, ±1%, 100ppm/°C Min Qty: 10 460
  • 10 $0.0280
  • 100 $0.0123
  • 500 $0.0072
  • 1,000 $0.0061
  • 5,000 $0.0053
$0.0053 / $0.0280 Buy Now
DISTI # ERJ3EKF68R0V
Avnet Abacus SMD Chip Resistor, 68 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3EKF68R0V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 50000
Buy Now
LCSC 100mW Thick Film Resistors 150V 100ppm/ 1% 68 0603 Chip Resistor - Surface Mount ROHS 2863
  • 50 $0.0078
  • 500 $0.0060
  • 1,500 $0.0051
  • 5,000 $0.0046
  • 25,000 $0.0040
$0.0040 / $0.0078 Buy Now

CAD Models for ERJ3EKF68R0V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ3EKF68R0V by Panasonic Electronic Components

ERJ3EKF68R0V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
68 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. ERJ3EKF68R0V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERJ3EKF68R0V

This table gives cross-reference parts and alternative options found for ERJ3EKF68R0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF68R0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW060368R0FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERJ3EKF68R0V vs CRCW060368R0FKEBC
CRCW060368R0FKTA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies ERJ3EKF68R0V vs CRCW060368R0FKTA
ERJS03F68R0V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJ3EKF68R0V vs ERJS03F68R0V
CR0603TT100X68R+/-1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Precision Resistive Products Inc ERJ3EKF68R0V vs CR0603TT100X68R+/-1%
RK73H1JRTTDD68R0F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJ3EKF68R0V vs RK73H1JRTTDD68R0F
NRCA06F68R0TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, NIC Components Corp ERJ3EKF68R0V vs NRCA06F68R0TR10QYF
RC0603FR-1068RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF68R0V vs RC0603FR-1068RL
RCG060368R0FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERJ3EKF68R0V vs RCG060368R0FKEA
RMC16K680FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ERJ3EKF68R0V vs RMC16K680FB
232270466809L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation ERJ3EKF68R0V vs 232270466809L

Related Parts for ERJ3EKF68R0V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ3EKF68R0V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ3EKF68R0V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ3EKF68R0V would you like to use for your alert(s)?
  • Please alert me when ERJ3EKF68R0V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ3EKF68R0V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ3EKF68R0V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ3EKF68R0V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ3EKF68R0V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ3EKF68R0V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: