ERJ3EKF5622V
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJ3EKF5622V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Energy and Power Systems Renewable Energy

Price & Stock for ERJ3EKF5622V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-3EKF5622V
Avnet Americas SMD Chip Resistor, 56.2 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF5622V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0042
  • 60,000 $0.0041
  • 110,000 $0.0041
  • 250,000 $0.0039
  • 500,000 $0.0039
  • 2,500,000 $0.0038
  • 5,000,000 $0.0037
$0.0037 / $0.0042 Buy Now
DISTI # 65T8492
Avnet Americas SMD Chip Resistor, 56.2 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 65T8492) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack 0
  • 1 $0.1090
  • 10 $0.0250
  • 100 $0.0130
  • 1,000 $0.0090
  • 5,000 $0.0060
$0.0060 / $0.1090 Buy Now
Future Electronics Res Thick Film 0603 56.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 25 Weeks Container: Reel 0
Reel
  • 5,000 $0.0047
  • 25,000 $0.0044
  • 100,000 $0.0041
  • 250,000 $0.0040
  • 625,000 $0.0037
$0.0037 / $0.0047 Buy Now
Bristol Electronics   8790
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 56200 ohm, SURFACE MOUNT, 0603 29753
  • 1 $0.0232
  • 1,380 $0.0087
  • 5,748 $0.0044
$0.0044 / $0.0232 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 56200 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF5622V) 29753
  • 1 $0.0232
  • 1,380 $0.0087
  • 5,748 $0.0044
$0.0044 / $0.0232 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 56200 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF5622V) 28000
  • 1 $0.0435
  • 3,449 $0.0087
  • 22,990 $0.0058
$0.0058 / $0.0435 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 56200 ohm, SURFACE MOUNT, 0603 28000
  • 1 $0.0435
  • 3,449 $0.0087
  • 22,990 $0.0058
$0.0058 / $0.0435 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 56200 ohm, SURFACE MOUNT, 0603 18802
  • 1 $0.1500
  • 1,001 $0.0300
  • 6,668 $0.0200
$0.0200 / $0.1500 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 56200 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF5622V) 18802
  • 1 $0.1500
  • 1,001 $0.0300
  • 6,668 $0.0200
$0.0200 / $0.1500 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 56200 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF5622V) 6218
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 56200 ohm, SURFACE MOUNT, 0603 6218
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 56200 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF5622V) 3840
  • 1 $0.0435
  • 691 $0.0145
  • 3,449 $0.0087
$0.0087 / $0.0435 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 56200 ohm, SURFACE MOUNT, 0603 3840
  • 1 $0.0435
  • 691 $0.0145
  • 3,449 $0.0087
$0.0087 / $0.0435 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 56200 ohm, SURFACE MOUNT, 0603 2448
  • 1 $0.0450
  • 112 $0.0300
  • 668 $0.0150
$0.0150 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 56200 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF5622V) 2448
  • 1 $0.0450
  • 112 $0.0300
  • 668 $0.0150
$0.0150 / $0.0450 Buy Now
DISTI # ERJ3EKF5622V
TME Resistor: thick film, 0603, 56.2kΩ, 100mW, ±1%, 100ppm/°C Min Qty: 10 3960
  • 10 $0.0191
  • 100 $0.0118
  • 500 $0.0093
  • 1,000 $0.0083
  • 5,000 $0.0073
  • 10,000 $0.0068
$0.0068 / $0.0191 Buy Now
DISTI # ERJ3EKF5622V
Avnet Abacus SMD Chip Resistor, 56.2 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3EKF5622V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJ3EKF5622V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ3EKF5622V by Panasonic Electronic Components

ERJ3EKF5622V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
27 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
56200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. ERJ3EKF5622V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERJ3EKF5622V

This table gives cross-reference parts and alternative options found for ERJ3EKF5622V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF5622V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW060356K2FKTC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies ERJ3EKF5622V vs CRCW060356K2FKTC
CRCW060356K2FKED Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERJ3EKF5622V vs CRCW060356K2FKED
NRC-AS06F5622TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp ERJ3EKF5622V vs NRC-AS06F5622TRF
AF0603FR-0756K2L Fixed Resistor, 0.1W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF5622V vs AF0603FR-0756K2L
CRCW060356K2FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERJ3EKF5622V vs CRCW060356K2FKEAC
RCA060356K2FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies ERJ3EKF5622V vs RCA060356K2FKEA
RMCF0603FT56K2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc ERJ3EKF5622V vs RMCF0603FT56K2
RC0603FR-0756K2L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF5622V vs RC0603FR-0756K2L
RC0603FR-1056K2L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF5622V vs RC0603FR-1056K2L
RMCS0603FT56K2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJ3EKF5622V vs RMCS0603FT56K2

Related Parts for ERJ3EKF5622V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ3EKF5622V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ3EKF5622V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ3EKF5622V would you like to use for your alert(s)?
  • Please alert me when ERJ3EKF5622V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ3EKF5622V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ3EKF5622V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ3EKF5622V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ3EKF5622V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ3EKF5622V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: