-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8692
|
Newark | Res, 36R, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:36Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF36R0V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 35026 |
|
$0.0060 / $0.0210 | Buy Now |
DISTI #
73AC7468
|
Newark | Res, 36R, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:36Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF36R0V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2266-ERJ3EKF36R0V-ND
|
DigiKey | Fixed Resistor, Metal Glaze/thic Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
40000 In Stock |
|
$14.1300 | Buy Now |
DISTI #
ERJ-3EKF36R0V
|
Avnet Americas | SMD Chip Resistor, 36 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF36R0V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
40000 Partner Stock |
|
$0.0099 / $0.0117 | Buy Now |
DISTI #
ERJ3EKF36R0V
|
TME | Resistor: thick film, 0603, 36Ω, 100mW, ±1%, 100ppm/°C Min Qty: 10 | 4880 |
|
$0.0069 / $0.0192 | Buy Now |
DISTI #
ERJ3EKF36R0V
|
Avnet Abacus | SMD Chip Resistor, 36 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3EKF36R0V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600605383579
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 40000 |
|
$12.7000 / $16.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
40000 Partner Stock |
|
$0.0099 / $0.0117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF36R0V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF36R0V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF36R0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF36R0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603FR-1036RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERJ3EKF36R0V vs AC0603FR-1036RL |
232270483609L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ3EKF36R0V vs 232270483609L |
RMCF0603FT36R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | ERJ3EKF36R0V vs RMCF0603FT36R0 |
RC0603FR-0736RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF36R0V vs RC0603FR-0736RL |
MCWR06X36R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | ERJ3EKF36R0V vs MCWR06X36R0FTL |
RK73H1JTTP36R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3EKF36R0V vs RK73H1JTTP36R0F |
CRCW060336R0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3EKF36R0V vs CRCW060336R0FKTABC |
CR0603-10W-36R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | ERJ3EKF36R0V vs CR0603-10W-36R0FT |
RK73H1JRTTDD36R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ3EKF36R0V vs RK73H1JRTTDD36R0F |
RK73H1JGTP36R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3EKF36R0V vs RK73H1JGTP36R0F |