-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-3EKF31R6V
|
Avnet Americas | SMD Chip Resistor, 31.6 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF31R6V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0042 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 31.6 ohm, SURFACE MOUNT, 0603 | 6376 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 31.6 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF31R6V) | 6376 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 31.6 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF31R6V) | 4296 |
|
$0.0051 / $0.0136 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 31.6 ohm, SURFACE MOUNT, 0603 | 4296 |
|
$0.0051 / $0.0136 | Buy Now |
DISTI #
ERJ3EKF31R6V
|
TME | Resistor: thick film, 0603, 31.6Ω, 100mW, ±1%, 100ppm/°C Min Qty: 50000 | 0 |
|
$0.0081 | RFQ |
DISTI #
ERJ3EKF31R6V
|
Avnet Abacus | SMD Chip Resistor, 31.6 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3EKF31R6V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100mW Thick Film Resistors 150V 100ppm/ 1% 31.6 0603 Chip Resistor - Surface Mount ROHS | 1728 |
|
$0.0041 / $0.0092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF31R6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF31R6V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF31R6V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF31R6V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-03FLB--31R6 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF31R6V vs CR-03FLB--31R6 |
CR0603-10W-31R6FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 31.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | ERJ3EKF31R6V vs CR0603-10W-31R6FPT |
CR0603-FX-31R6EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF31R6V vs CR0603-FX-31R6EPF |
RK73H1JTTP31R6F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF31R6V vs RK73H1JTTP31R6F |
232270483169L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ERJ3EKF31R6V vs 232270483169L |
RTT0331R6FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | ERJ3EKF31R6V vs RTT0331R6FP4 |
CR-03FLF--31R6 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ERJ3EKF31R6V vs CR-03FLF--31R6 |
AC0603FR-1031R6L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | ERJ3EKF31R6V vs AC0603FR-1031R6L |
RK73H1JRTBK31R6F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,31.6 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | ERJ3EKF31R6V vs RK73H1JRTBK31R6F |
CR0603-16W-31R6FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 31.6ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ERJ3EKF31R6V vs CR0603-16W-31R6FPT-13 |