ERJ3EKF3010V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJ3EKF3010V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Energy and Power Systems Renewable Energy

Price & Stock for ERJ3EKF3010V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 65T8417
Newark Res, Thick Film, 301R, 1%, 0.1W, 0603, Resistance:301Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ3EKF3010V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 18163
  • 1 $0.0060
  • 10 $0.0060
  • 100 $0.0060
  • 1,000 $0.0060
  • 5,000 $0.0050
  • 10,000 $0.0050
  • 25,000 $0.0040
$0.0040 / $0.0060 Buy Now
DISTI # 12AC1042
Newark Res, 301R, 1%, 0.1W, 0603, Resistor Case Style:0603 [1608 Metric], Resistance:301Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Panasonic ERJ3EKF3010V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0170
  • 10,000 $0.0120
$0.0120 / $0.0170 Buy Now
DISTI # ERJ-3EKF3010V
Avnet Americas SMD Chip Resistor, 301 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF3010V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0042
  • 10,000 $0.0041
  • 20,000 $0.0041
  • 30,000 $0.0039
  • 40,000 $0.0039
  • 50,000 $0.0038
  • 500,000 $0.0037
$0.0037 / $0.0042 Buy Now
DISTI # 65T8417
Avnet Americas SMD Chip Resistor, 301 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 65T8417) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack 0
  • 1 $0.0990
  • 10 $0.0210
  • 100 $0.0130
  • 1,000 $0.0100
  • 5,000 $0.0090
$0.0090 / $0.0990 Buy Now
Future Electronics Precision Thick Film Chip Resistors / 0603 / 1% / 301Ohm / 0,1W / T.C.R. -100 to RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel 10000
Reel
  • 5,000 $0.0079
  • 25,000 $0.0074
  • 100,000 $0.0071
  • 250,000 $0.0069
  • 625,000 $0.0065
$0.0065 / $0.0079 Buy Now
Bristol Electronics   26803
RFQ
Quest Components Resistor, Metal Glaze, 301 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 46854
  • 1 $0.0224
  • 1,430 $0.0084
  • 5,953 $0.0042
$0.0042 / $0.0224 Buy Now
Quest Components Resistor, Metal Glaze, 301 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF3010V) 46854
  • 1 $0.0224
  • 1,430 $0.0084
  • 5,953 $0.0042
$0.0042 / $0.0224 Buy Now
Quest Components Resistor, Metal Glaze, 301 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF3010V) 26338
  • 1 $0.1500
  • 6,668 $0.0200
  • 25,001 $0.0175
$0.0175 / $0.1500 Buy Now
Quest Components Resistor, Metal Glaze, 301 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 26338
  • 1 $0.1500
  • 6,668 $0.0200
  • 25,001 $0.0175
$0.0175 / $0.1500 Buy Now
Quest Components Resistor, Metal Glaze, 301 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 7792
  • 1 $0.0420
  • 715 $0.0140
  • 3,572 $0.0084
$0.0084 / $0.0420 Buy Now
Quest Components Resistor, Metal Glaze, 301 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF3010V) 7792
  • 1 $0.0420
  • 715 $0.0140
  • 3,572 $0.0084
$0.0084 / $0.0420 Buy Now
Quest Components Resistor, Metal Glaze, 301 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF3010V) 7596
  • 1 $0.0420
  • 715 $0.0140
  • 3,572 $0.0084
$0.0084 / $0.0420 Buy Now
Quest Components Resistor, Metal Glaze, 301 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 7596
  • 1 $0.0420
  • 715 $0.0140
  • 3,572 $0.0084
$0.0084 / $0.0420 Buy Now
Quest Components Resistor, Metal Glaze, 301 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 7085
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 301 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF3010V) 7085
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 301 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 3520
  • 1 $0.1610
  • 79 $0.0725
  • 691 $0.0483
$0.0483 / $0.1610 Buy Now
Quest Components Resistor, Metal Glaze, 301 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF3010V) 3520
  • 1 $0.1610
  • 79 $0.0725
  • 691 $0.0483
$0.0483 / $0.1610 Buy Now
Quest Components Resistor, Metal Glaze, 301 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF3010V) 2664
  • 1 $0.0450
  • 112 $0.0300
  • 668 $0.0150
$0.0150 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 301 Ohm, 50V, 1±%, 100ppm, 0603 Case Size 2664
  • 1 $0.0450
  • 112 $0.0300
  • 668 $0.0150
$0.0150 / $0.0450 Buy Now
DISTI # ERJ3EKF3010V
TME Resistor: thick film, 0603, 301Ω, 100mW, ±1%, 100ppm/°C Min Qty: 10 3940
  • 10 $0.0192
  • 100 $0.0119
  • 500 $0.0093
  • 1,000 $0.0083
  • 5,000 $0.0073
  • 10,000 $0.0069
$0.0069 / $0.0192 Buy Now
DISTI # ERJ3EKF3010V
Avnet Abacus SMD Chip Resistor, 301 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3EKF3010V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 100mW Thick Film Resistors 100ppm/ 1% 301 0603 Chip Resistor - Surface Mount ROHS 495
  • 100 $0.0067
  • 1,000 $0.0054
  • 5,000 $0.0047
  • 10,000 $0.0043
  • 50,000 $0.0039
  • 100,000 $0.0037
$0.0037 / $0.0067 Buy Now

CAD Models for ERJ3EKF3010V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ3EKF3010V by Panasonic Electronic Components

ERJ3EKF3010V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
17 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
301 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. ERJ3EKF3010V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERJ3EKF3010V

This table gives cross-reference parts and alternative options found for ERJ3EKF3010V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF3010V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1JTTP3010F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJ3EKF3010V vs RK73H1JTTP3010F
0603WAF3010T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd ERJ3EKF3010V vs 0603WAF3010T5E
WR06X3010FGL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation ERJ3EKF3010V vs WR06X3010FGL
BCTS000603-301RFTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Chilisin Electronics Corp ERJ3EKF3010V vs BCTS000603-301RFTP
NRCA06F3010TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, NIC Components Corp ERJ3EKF3010V vs NRCA06F3010TR10QYF
BCTS000603-3010FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Chilisin Electronics Corp ERJ3EKF3010V vs BCTS000603-3010FTP
ERJS03F3010V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components ERJ3EKF3010V vs ERJS03F3010V
WF06P3010FTLV Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation ERJ3EKF3010V vs WF06P3010FTLV
RK73H1JLBK3010F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJ3EKF3010V vs RK73H1JLBK3010F
CR-03FLA--301R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp ERJ3EKF3010V vs CR-03FLA--301R

Related Parts for ERJ3EKF3010V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ3EKF3010V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ3EKF3010V by Panasonic Electronic Components

  • Please alert me when ERJ3EKF3010V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ3EKF3010V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ3EKF3010V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ3EKF3010V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ3EKF3010V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ3EKF3010V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: