ERJ3EKF2941V
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJ3EKF2941V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Energy and Power Systems Renewable Energy

Price & Stock for ERJ3EKF2941V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-3EKF2941V
Avnet Americas SMD Chip Resistor, 2.94 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF2941V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 40000
  • 5,000 $0.0034
  • 10,000 $0.0034
  • 20,000 $0.0033
  • 30,000 $0.0033
  • 40,000 $0.0032
$0.0032 / $0.0034 Buy Now
DISTI # 65T8411
Avnet Americas SMD Chip Resistor, 2.94 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 65T8411) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Ammo Pack 0
  • 1 $0.0990
  • 10 $0.0240
  • 100 $0.0120
  • 1,000 $0.0090
  • 5,000 $0.0060
$0.0060 / $0.0990 Buy Now
Bristol Electronics   119
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2940 ohm, SURFACE MOUNT, 0603 33252
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2940 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2941V) 33252
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2940 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2941V) 11624
  • 1 $0.0120
  • 418 $0.0080
  • 2,501 $0.0040
$0.0040 / $0.0120 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2940 ohm, SURFACE MOUNT, 0603 11624
  • 1 $0.0120
  • 418 $0.0080
  • 2,501 $0.0040
$0.0040 / $0.0120 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2940 ohm, SURFACE MOUNT, 0603 9145
  • 1 $0.0208
  • 1,539 $0.0078
  • 6,411 $0.0039
$0.0039 / $0.0208 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2940 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2941V) 9145
  • 1 $0.0208
  • 1,539 $0.0078
  • 6,411 $0.0039
$0.0039 / $0.0208 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2940 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2941V) 3840
  • 1 $0.0390
  • 129 $0.0260
  • 770 $0.0130
$0.0130 / $0.0390 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2940 ohm, SURFACE MOUNT, 0603 3840
  • 1 $0.0390
  • 129 $0.0260
  • 770 $0.0130
$0.0130 / $0.0390 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2940 ohm, SURFACE MOUNT, 0603 3615
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2940 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2941V) 3615
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2940 ohm, SURFACE MOUNT, 0603 2480
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0150
$0.0150 / $0.0750 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2940 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2941V) 2480
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0150
$0.0150 / $0.0750 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2940 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF2941V) 520
  • 1 $0.0390
  • 129 $0.0260
$0.0260 / $0.0390 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2940 ohm, SURFACE MOUNT, 0603 520
  • 1 $0.0390
  • 129 $0.0260
$0.0260 / $0.0390 Buy Now
DISTI # ERJ3EKF2941V
TME Resistor: thick film, 0603, 2.94kΩ, 100mW, ±1%, 100ppm/°C Min Qty: 50000 0
  • 50,000 $0.0083
$0.0083 RFQ
DISTI # SMC-ERJ3EKF2941V
Sensible Micro Corporation Resistor, Metal Glaze/Thick Film, 0.1 W, 1 %, 100 Ppm, 2940 Ohm, Surface Mount, 0603 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 5000
RFQ
DISTI # ERJ3EKF2941V
Avnet Abacus SMD Chip Resistor, 2.94 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3EKF2941V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJ3EKF2941V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ3EKF2941V by Panasonic Electronic Components

ERJ3EKF2941V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
27 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2940 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. ERJ3EKF2941V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERJ3EKF2941V

This table gives cross-reference parts and alternative options found for ERJ3EKF2941V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF2941V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC0603FR-102K94L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation ERJ3EKF2941V vs AC0603FR-102K94L
RK73H1JRTTD2941F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJ3EKF2941V vs RK73H1JRTTD2941F
WF06P2941FTLV Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation ERJ3EKF2941V vs WF06P2941FTLV
RK73H1JTTP2941F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJ3EKF2941V vs RK73H1JTTP2941F
CR0603-FX-2941ELF Fixed Resistor, Ruthenium Oxide, 0.1W, 2940ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc ERJ3EKF2941V vs CR0603-FX-2941ELF
CAR06F2941CT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics ERJ3EKF2941V vs CAR06F2941CT
CR-03FLA--2K94 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp ERJ3EKF2941V vs CR-03FLA--2K94
CR0603T100X2K94+/-1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc ERJ3EKF2941V vs CR0603T100X2K94+/-1%
NRC-AS06F2941TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp ERJ3EKF2941V vs NRC-AS06F2941TRF
CRCW06032941F100R20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2940ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies ERJ3EKF2941V vs CRCW06032941F100R20

Related Parts for ERJ3EKF2941V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ3EKF2941V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ3EKF2941V by Panasonic Electronic Components

  • Please alert me when ERJ3EKF2941V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ3EKF2941V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ3EKF2941V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ3EKF2941V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ3EKF2941V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ3EKF2941V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: